AC Axial Fans:
1,015 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Fan Frame Size
Reverse Standoff Voltage
External Depth
Clamping Voltage Max
Diode Case Style
Bearing Type
Flow Rate - Metric
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Rated Speed
Peak Pulse Power Dissipation
Power Connection Type
Operating Temperature Max
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $72.240 5+ $70.620 10+ $68.990 25+ $65.720 50+ $62.480 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | 119mm | - | 38mm | - | - | Sleeve Bearing | - | - | 106CFM | - | 50dBA | - | 18W | - | - | 2 Lead Wires | - | - | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ $71.460 5+ $71.450 10+ $71.450 25+ $71.450 50+ $71.450 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | 108mm | - | 37mm | - | - | Ball Bearing | - | - | 73.45CFM | - | 42dBA | - | 19W | 2600rpm | - | 2 Lead Wires | - | - | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | |||||
Each | 1+ $198.520 5+ $193.560 10+ $188.600 25+ $178.670 50+ $168.750 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | 172mm | - | 38mm | - | - | Ball Bearing | - | - | 230CFM | - | 57dBA | - | 28W | 3350rpm | - | Terminals | - | 130mA | - | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | |||||
Each | 1+ $69.590 5+ $67.860 10+ $66.110 25+ $62.620 50+ $59.150 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | 80mm | - | 38mm | - | - | Sleeve Bearing | - | - | 35.9CFM | - | 34dBA | - | 11W | 3200rpm | - | 2 Lead Wires | - | - | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | |||||
Each | 1+ $438.660 5+ $428.150 10+ $417.640 25+ $396.630 50+ $375.610 | Min: 1 / Mult: 1 | 400V | Circular | - | 250mm | - | 85mm | - | - | - | - | - | 992.34CFM | - | 75dBA | - | 160W | 2950rpm | - | 7 Lead Wires | - | 260mA | - | IP44 | - | 30.75m³/min | - | - | - | A2D Series | |||||
Each | 1+ $373.370 5+ $364.420 10+ $355.470 25+ $337.550 50+ $319.650 | Min: 1 / Mult: 1 | 230V | Circular | - | 260mm | - | 80mm | - | - | Ball Bearing | - | - | - | - | - | - | 87W | 3100rpm | - | Terminals | - | 390mA | - | IP44 | - | - | - | - | - | W2E208 Series | |||||
Each | 1+ $34.460 | Min: 1 / Mult: 1 | 220V to 240V | Square | - | 120mm | - | 38mm | - | - | Ball Bearing | - | - | 107CFM | - | 50dBA | - | 20W | 3050rpm | - | 2 Lead Wires | - | 125mA | - | - | - | 3.03m³/min | - | - | - | DP | |||||
14M9028 RoHS | Each | 1+ $113.710 | Min: 1 / Mult: 1 | 220V to 240V | Rectangular with Rounded Ends | - | 172mm | - | 51mm | - | - | Precision Ball Bearing | - | - | 239CFM | - | 58dBA | - | 26W | 2800rpm | - | 2 Lead Wires | - | 110mA | - | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||
Each | 1+ $138.500 5+ $135.430 10+ $132.350 25+ $126.200 50+ $120.040 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | 119mm | - | 38mm | - | - | Ball Bearing | - | - | 105.9CFM | - | 45dBA | - | 18W | 3100rpm | - | 2 Terminals and 3 Lead Wires | - | - | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ $163.160 5+ $155.660 10+ $132.080 25+ $123.270 | Min: 1 / Mult: 1 | 115V | Square | - | 161.93mm | - | 50.8mm | - | - | Ball Bearing | - | - | 235CFM | - | 63dBA | - | 26W | 3400rpm | - | Terminals | - | 240mA | - | - | - | 6.654m³/min | - | - | - | DNMF Series | |||||
Each | 1+ $196.550 5+ $191.640 10+ $186.720 25+ $176.900 50+ $167.070 More Pricing... | Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | - | 172mm | - | 38mm | - | - | Ball Bearing | - | - | 230CFM | - | 57dBA | - | 24W | 3350rpm | - | Terminals | - | 250mA | - | IP22 | - | 6.44m³/min | - | - | - | W2E142 Series | |||||
Each | 1+ $28.370 10+ $27.330 | Min: 1 / Mult: 1 | 115V | Square | - | 80mm | - | 38mm | - | - | Sleeve Bearing | - | - | 30CFM | - | 35dBA | - | 12W | 2750rpm | - | 2 Lead Wires | - | 150mA | - | - | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $499.630 5+ $487.670 10+ $475.720 25+ $451.810 | Min: 1 / Mult: 1 | 230V | Circular | - | 400mm | - | 68mm | - | - | Ball Bearing | - | - | - | - | - | - | 240W | 1700rpm | - | 4 Lead Wires | - | 1.06A | - | IP44 | - | - | - | - | - | S Series | |||||
Each | 1+ $33.140 10+ $31.920 | Min: 1 / Mult: 1 | 115V | Square | - | 92mm | - | 25mm | - | - | Sleeve Bearing | - | - | 36CFM | - | 39dBA | - | 12W | 2750rpm | - | Terminals | - | 120mA | - | - | - | 1.019m³/min | - | - | - | - | |||||
Each | 1+ $84.710 5+ $82.600 10+ $80.470 25+ $76.230 50+ $72.010 More Pricing... | Min: 1 / Mult: 1 | 230V | Square | - | 119mm | - | 38mm | - | - | Ball Bearing | - | - | 106CFM | - | 51dBA | - | 18W | - | - | 2 Lead Wires | - | - | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ $24.650 10+ $24.650 | Min: 1 / Mult: 1 | 115V | Square | - | 80mm | - | 25mm | - | - | Precision Ball Bearing | - | - | 22CFM | - | 34.5dBA | - | 11W | 2900rpm | - | 2 Lead Wires | - | 120mA | - | - | - | 0.62m³/min | - | - | - | - | |||||
Each | 1+ $105.000 5+ $102.660 10+ $100.290 25+ $95.580 50+ $90.870 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | 119mm | - | 38mm | - | - | Sleeve Bearing | - | - | 61.8CFM | - | 28dBA | - | 12W | 1800rpm | - | 2 Lead Wires | - | - | - | IP20 | - | 1.73m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ $107.130 5+ $104.730 10+ $102.320 25+ $97.510 50+ $92.690 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | 119mm | - | 38mm | - | - | Ball Bearing | - | - | 94.2CFM | - | 40dBA | - | 18W | 2950rpm | - | 2 Lead Wires | - | - | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ $114.100 10+ $109.740 | Min: 1 / Mult: 1 | 220V to 240V | Rectangular with Rounded Ends | - | 172mm | - | 51mm | - | - | Precision Ball Bearing | - | - | 239CFM | - | 58dBA | - | 26W | 2800rpm | - | Terminals | - | 110mA | - | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $614.580 5+ $589.850 10+ $536.880 20+ $469.770 | Min: 1 / Mult: 1 | 115V | Circular | - | 162mm | - | 38.1mm | - | - | Ball Bearing | - | - | 102CFM | - | 38dBA | - | - | 1650rpm | - | Power Cord | - | 190mA | - | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | |||||
Each | 1+ $113.190 5+ $110.370 10+ $107.530 25+ $101.860 50+ $96.210 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | 92mm | - | 38mm | - | - | Ball Bearing | - | - | 52.4CFM | - | 42dBA | - | 11W | 3200rpm | - | 2 Lead Wires | - | - | - | IP54, IP68 | - | 1.47m³/min | - | - | - | 3000 Series | |||||
Each | 1+ $274.350 5+ $267.760 10+ $261.170 25+ $247.990 50+ $234.820 | Min: 1 / Mult: 1 | 230V | Circular | - | 172mm | - | 55mm | - | - | Ball Bearing | - | - | 223.6CFM | - | 53dBA | - | 39W | 3250rpm | - | 5 Lead Wires | - | 310mA | - | IP20 | - | 1.7m³/min | - | - | - | W2S130 Series | |||||
Each | 1+ $297.210 5+ $289.790 10+ $282.350 25+ $267.480 50+ $252.640 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | 172mm | - | 51mm | - | - | Ball Bearing | - | - | 294.2CFM | - | 58dBA | - | 29W | 3300rpm | - | 2 Lead Wires | - | 120mA | - | IP20 | - | 8.33m³/min | - | - | - | W2E143 Series | |||||
Each | 1+ $668.200 5+ $651.510 10+ $634.800 25+ $601.390 | Min: 1 / Mult: 1 | 230V / 400V | Circular | - | 250mm | - | 82.5mm | - | - | Ball Bearing | - | - | - | - | - | - | 150W | 2900rpm | - | Terminals | - | 220mA | - | IP54 | - | - | - | - | - | A Series | |||||
Each | 1+ $29.000 10+ $27.930 | Min: 1 / Mult: 1 | 115V | Square | - | 119mm | - | 38.5mm | - | - | Sleeve Bearing | - | - | 115CFM | - | 49dBA | - | 20W | 3100rpm | - | Terminals | - | 240mA | - | - | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans |