OD1225 Series DC Axial Fans:
15 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.080 5+ $26.470 10+ $23.840 25+ $21.870 50+ $20.080 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 89CFM | 89CFM | 39dBA | 5W | 2200rpm | 2 Lead Wires | 190mA | IP55 | - | OD1225 Series | |||||
Each | 1+ $15.980 5+ $15.980 10+ $15.980 25+ $15.980 50+ $15.980 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 120mm | 25mm | Sleeve Bearing | 85CFM | 85CFM | 39dBA | 5.3W | 2200rpm | 2 Lead Wires | 440mA | IP55 | - | OD1225 Series | |||||
Each | 1+ $46.760 5+ $45.860 10+ $44.940 25+ $43.120 50+ $41.310 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 120CFM | 42dB | 7.7W | 3100rpm | 2 Lead Wires | 320A | - | - | OD1225 Series | |||||
51AK1605 RoHS | Each | 1+ $37.950 5+ $35.340 10+ $32.710 25+ $30.740 50+ $28.940 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 89CFM | 39dBA | 5W | 2200rpm | 2 Lead Wires | 370mA | IP55 | IP55 | OD1225 Series | ||||
51AK1610 RoHS | Each | 1+ $37.950 5+ $35.340 10+ $32.710 25+ $30.740 50+ $28.940 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 72CFM | 34dBA | 3W | 1800rpm | 2 Lead Wires | 240mA | IP55 | IP55 | OD1225 Series | ||||
51AK1607 RoHS | Each | 1+ $44.320 5+ $41.250 10+ $38.170 25+ $35.870 50+ $33.950 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 89CFM | 39dBA | 5W | 2200rpm | 3 Lead Wires | 370mA | IP55 | IP55 | OD1225 Series | ||||
51AK1617 RoHS | Each | 1+ $32.360 | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 170mA | IP55 | IP55 | OD1225 Series | ||||
51AK1616 RoHS | Each | 1+ $26.390 5+ $24.690 10+ $23.750 25+ $23.200 50+ $22.860 | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Sleeve Bearing | - | 85CFM | 39dBA | 5.8W | 2200rpm | 2 Lead Wires | 240mA | IP55 | IP55 | OD1225 Series | ||||
Each | 1+ $44.320 5+ $41.250 10+ $38.170 25+ $35.870 50+ $33.950 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 120CFM | 42dB | 5.4W | 3100rpm | 2 Lead Wires | 450A | - | - | OD1225 Series | |||||
51AK1611 RoHS | Each | 1+ $39.670 5+ $38.690 10+ $37.690 25+ $36.890 50+ $36.510 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 330mA | IP55 | IP55 | OD1225 Series | ||||
Each | 1+ $25.930 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 89CFM | 89CFM | 39dBA | 5W | 2200rpm | 3 Lead Wires | 190mA | IP55 | - | OD1225 Series | |||||
Each | 1+ $40.360 1000+ $37.000 | Min: 1 / Mult: 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 120CFM | 42dB | 4.5W | 3100rpm | 2 Lead Wires | 90mA | - | - | OD1225 Series | |||||
Each | 1+ $40.360 1000+ $37.000 | Min: 500 / Mult: 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 70CFM | 25dBA | 2.9W | 1900rpm | 2 Lead Wires | 60mA | - | - | OD1225 Series | |||||
Each | 1+ $40.360 1000+ $37.000 | Min: 500 / Mult: 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 90CFM | 35dBA | 3.5W | 2500rpm | 2 Lead Wires | 70mA | - | - | OD1225 Series | |||||
Each | 1+ $32.970 1000+ $30.230 | Min: 500 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 70CFM | 25dBA | 2.4W | 1900rpm | 2 Lead Wires | 100mA | - | - | OD1225 Series |