OD1238 HTB Series DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.750 5+ $33.890 10+ $33.020 25+ $31.280 50+ $29.540 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 90CFM | 90CFM | 42dBA | 12W | 2800rpm | Terminals | 230mA | IP55 | - | OD1238 HTB Series | |||||
51AK1631 RoHS | Each | 1+ $52.770 5+ $49.520 10+ $46.790 25+ $43.790 50+ $41.630 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 90CFM | 42dBA | 6W | 2800rpm | Terminals | 500mA | IP55 | IP55 | OD1238 HTB Series | ||||
Each | 1+ $29.740 5+ $29.740 10+ $29.740 25+ $29.740 50+ $29.740 More Pricing... | Min: 1 / Mult: 1 | 48V | 48VDC | Square | DC | 120mm | 38mm | Ball Bearing | 90CFM | 90CFM | 42dBA | 14W | 3000rpm | Terminals | 100mA | IP55 | - | OD1238 HTB Series |