New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      W1G250 Series DC Axial Fans:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Supply Voltage VDC
                      Supply Voltage
                      Fan Frame Type
                      Voltage Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Flow Rate - Imperial
                      Air Flow - CFM
                      Flow Rate - Metric
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      Current Rating
                      IP Rating
                      Air Flow - m3/min
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      W1G250-HH37-52
                      EBM-PAPST W1G250-HH37-52
                      83H2896

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 250 mm
                      5. 80 mm
                      6. Ball Bearing
                      7. 1130.1 CFM
                      Each
                      1+
                      $520.470
                      Min: 1 / Mult: 1
                      24V
                      24VDC
                      Square
                      DC
                      250mm
                      80mm
                      Ball Bearing
                      1130.1CFM
                      1130.1CFM
                      1920m³/h
                      70dBA
                      105W
                      2750rpm
                      Terminals
                      5A
                      IP42
                      32m³/min
                      W1G250 Series
                      W1G250-HJ14-02
                      EBM-PAPST W1G250-HJ14-02
                      59AK2829

                      Data Sheet

                      EBM-PAPST
                      1. Axial Fan
                      2. DC
                      3. S Series
                      4. Ball Bearing
                      5. Square
                      6. 1245CFM
                      7. 24V
                      8. 120W
                      9. 3000rpm
                      Each
                      Pricing is unavailable. Please contact customer services.
                      24V
                      -
                      Square
                      -
                      280mm
                      80mm
                      Ball Bearing
                      -
                      -
                      -
                      -
                      120W
                      2685rpm
                      Terminal Block
                      5A
                      IP24
                      23.416m³/min
                      W1G250 Series
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)