DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74AJ7152 RoHS | NMB TECHNOLOGIES | Each | 1+ $43.980 5+ $42.440 10+ $40.900 25+ $39.670 50+ $37.620 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 80mm | 25.4mm | Ball Bearing | - | 73CFM | - | 55dB | 5.88W | 7000rpm | 2 Lead Wires | 490mA | - | 2.05m³/min | 08025DA Series | |||
77AK3465 | NMB TECHNOLOGIES | Each | 1+ $35.530 5+ $35.530 10+ $35.530 25+ $35.530 50+ $35.530 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 96.4CFM | - | 51dB | 11.76W | 5600rpm | 4 Lead Wires | 490mA | IP68 | 2.73m³/min | - | |||
Each | 1+ $34.050 5+ $31.070 10+ $28.100 25+ $26.400 50+ $24.970 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 23.7CFM | - | 54dBA | 5.88W | 18000rpm | 4 Lead Wires | 490mA | - | 0.67m³/min | San Ace 40 | |||||
NMB TECHNOLOGIES | Each | 1+ $16.360 | Min: 175 / Mult: 175 | 12V | 12VDC | Square | DC | 38mm | 28mm | Ball Bearing | 19.4CFM | 19.4CFM | 0.55m³/min | 55dB | 5.88W | 20000rpm | 2 Lead Wires | 490mA | - | 0.55m³/min | 03828DA Series | ||||
NMB TECHNOLOGIES | Each | 1+ $16.980 | Min: 175 / Mult: 175 | 12V | 12VDC | Square | DC | 38mm | 28mm | Ball Bearing | 19.4CFM | 19.4CFM | 0.55m³/min | 55dB | 5.88W | 20000rpm | 2 Lead Wires | 490mA | - | 0.55m³/min | 03828DA Series | ||||
NMB TECHNOLOGIES | Each | 100+ $19.050 250+ $18.700 | Min: 175 / Mult: 175 | 12V | 12VDC | Square | DC | 38mm | 28mm | Ball Bearing | 19.4CFM | 19.4CFM | 0.55m³/min | 55dB | 5.88W | 20000rpm | 4 Lead Wires | 490mA | - | 0.55m³/min | 03828DA Series | ||||
NMB TECHNOLOGIES | Each | 1+ $16.980 | Min: 175 / Mult: 175 | 12V | 12VDC | Square | DC | 38mm | 28mm | Ball Bearing | 19.4CFM | 19.4CFM | 0.55m³/min | 55dB | 5.88W | 20000rpm | 2 Lead Wires | 490mA | - | 0.55m³/min | 03828DA Series | ||||
Each | 10+ $145.760 25+ $136.210 50+ $131.430 100+ $126.650 | Min: 12 / Mult: 12 | 48V | - | Circular | - | 172mm | 51.6mm | Ball Bearing | - | 310CFM | - | 60dB | 24W | 3950rpm | 2 Lead Wires | 490mA | - | - | OD172SAP Series | |||||
Each | 25+ $36.570 50+ $34.130 100+ $33.770 | Min: 30 / Mult: 40 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 150CFM | - | 54dBA | 11.8W | 4500rpm | 2 Lead Wires | 490mA | - | - | DC Brushless P Series |