DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.560 10+ $5.560 20+ $5.560 | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 40mm | 20mm | Sleeve Bearing | 7.7CFM | 7.7CFM | - | 21dBA | 760mW | 6000rpm | 2 Lead Wires | 63mA | - | - | - | - | |||||
Each | 1+ $65.490 5+ $59.830 10+ $58.200 25+ $57.150 50+ $54.600 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.42CFM | 4.42CFM | 125l/min | 18dBA | 756mW | 5000rpm | 2 Lead Wires | 63mA | IP55 | IP55 | 0.125m³/min | F41MM |