17mm DC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.910 5+ $15.420 10+ $13.960 25+ $13.640 50+ $13.260 More Pricing... | 5V | - | Square | - | 17mm | 8mm | Vapo Bearing | - | 0.9CFM | - | 21.5dBA | 470mW | 21000rpm | 2 Lead Wires | 93mA | - | - | DC Brushless M Series | ||||||
30AK6382 RoHS | Each | 1+ $28.250 10+ $27.050 25+ $25.190 50+ $23.230 100+ $20.520 More Pricing... | 5V | - | Square | - | 17mm | 4.5mm | Sleeve Bearing | - | - | - | 15dBA | - | 11200rpm | 3 Lead Wires | 60mA | - | 0.0183m³/min | MF17B05 Series | |||||
Each | 250+ $24.970 | 3V | 3VDC | Square | DC | 17mm | 3mm | Vapo Bearing | 0.217CFM | 0.217CFM | 6.17l/min | 32.8dBA | 117mW | 13000rpm | 3 Lead Wires, Locked Rotor | 37mA | IP55 | 0.00617m³/min | - | ||||||
Each | 1+ $19.980 10+ $16.960 25+ $15.790 50+ $14.960 100+ $14.210 | 3.3V | - | Square | - | 17mm | 5mm | Sleeve Bearing | - | 0.353CFM | - | 5dBA | - | 7000rpm | 2 Lead Wires | 70mA | - | 0.01m³/min | F17FA | ||||||
Each | 1+ $27.280 | 3V | - | Square | - | 17mm | 3mm | Vapo Bearing | - | - | - | 32dBA | 100mW | 12500rpm | 3 Lead Wires | 37mA | IP55 | 0.0065m³/min | DC Brushless U Series | ||||||
Each | 25+ $22.760 50+ $22.160 100+ $21.550 | 3V | - | Square | - | 17mm | 3mm | Vapo Bearing | - | - | - | 32dBA | 100mW | 13000rpm | 3 Lead Wires | 37mA | IP55 | 0.01627m³/min | DC Brushless U Series | ||||||