41mm DC Axial Fans:
4 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.750 5+ $59.180 10+ $57.580 25+ $56.540 50+ $54.030 More Pricing... | Min: 1 / Mult: 1 | 5V | 5VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.944CFM | 4.944CFM | 140l/min | 20dBA | 565mW | 5400rpm | 2 Lead Wires | 113mA | IP55 | IP55 | 0.14m³/min | F41MM | |||||
Each | 1+ $64.750 5+ $59.180 10+ $57.580 25+ $56.540 50+ $54.030 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.95CFM | 4.95CFM | 140l/min | 20dBA | 864mW | 5400rpm | 2 Lead Wires | 36mA | IP55 | IP55 | 0.14m³/min | F41MM | |||||
Each | 1+ $64.750 5+ $59.180 10+ $57.580 25+ $56.540 50+ $54.030 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.42CFM | 4.42CFM | 125l/min | 18dBA | 756mW | 5000rpm | 2 Lead Wires | 63mA | IP55 | IP55 | 0.125m³/min | F41MM | |||||
NIDEC COMPONENTS | Each | 50+ $18.800 100+ $15.680 250+ $14.960 | Min: 50 / Mult: 50 | 5V | 5VDC | Square | DC | 41mm | 12.2mm | Ball Bearing | 5.297CFM | 5.297CFM | 0.15m³/min | 23dBA | 500mW | 5400rpm | 2 Lead Wires | 100mA | - | - | 0.15m³/min | F412R Series |