DC Axial Fans:
4 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $30.320 | Min: 40 / Mult: 40 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 138CFM | 138CFM | 3.9m³/min | 48dBA | 6.7W | 3100rpm | 2 Lead Wires | 400mA | - | 3.9m³/min | - | - | |||||
Each | 25+ $84.540 50+ $80.030 100+ $75.520 250+ $71.010 | Min: 42 / Mult: 1 | 24V | 24VDC | Square | DC | 92mm | 32mm | Ball Bearing | 78CFM | 78CFM | 133m³/h | 50dBA | 6.7W | 4350rpm | 2 Lead Wires | - | IP20 | 2.217m³/min | - | 3300N Series | |||||
43Y7657 | NMB TECHNOLOGIES | Each | 1+ $26.220 800+ $24.590 1200+ $23.800 2000+ $23.560 2400+ $23.240 More Pricing... | Min: 90 / Mult: 90 | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 85.8CFM | - | 48dBA | 6.7W | 5000rpm | 2 Lead Wires | 280mA | - | 2.43m³/min | 120Pa | 09225VA Series | |||
Each | 25+ $54.200 | Min: 42 / Mult: 1 | 48V | 48VDC | Square | DC | 119mm | 32mm | Ball Bearing | 129CFM | 129CFM | 220m³/h | 47dBA | 6.7W | 3150rpm | 2 Lead Wires | - | IP54, IP68 | 3.667m³/min | - | 4300N Series |