Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12539JE-12L-BA-F0
Newark Part No.22AC3588
Product Range12539JE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $33.430 |
| 100+ | $32.280 |
Price for:Each
Minimum: 64
Multiple: 32
$2,139.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12539JE-12L-BA-F0
Newark Part No.22AC3588
Product Range12539JE Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size125mm
External Depth39mm
Bearing TypeBall Bearing
Flow Rate - Imperial74.87CFM
Air Flow - CFM74.87CFM
Flow Rate - Metric2.12m³/min
Noise Rating34dBA
Power Rating2.88W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min2.12m³/min
Product Range12539JE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
125mm
Bearing Type
Ball Bearing
Air Flow - CFM
74.87CFM
Noise Rating
34dBA
Rated Speed
2300rpm
Current Rating
240mA
Air Flow - m3/min
2.12m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
39mm
Flow Rate - Imperial
74.87CFM
Flow Rate - Metric
2.12m³/min
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12539JE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate