OD1225 Series DC Axial Fans:
16 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.180 5+ $23.810 10+ $21.450 25+ $19.670 50+ $18.870 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 89CFM | 89CFM | 39dBA | 5W | 2200rpm | 2 Lead Wires | 370mA | IP55 | - | - | OD1225 Series | |||||
Each | 1+ $16.060 5+ $15.320 10+ $14.590 25+ $13.930 50+ $13.400 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 120mm | 25mm | Sleeve Bearing | 85CFM | 85CFM | 39dBA | 5.8W | 2200rpm | 2 Lead Wires | 240mA | IP55 | - | - | OD1225 Series | |||||
Each | 1+ $29.080 5+ $26.470 10+ $23.840 25+ $21.850 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 89CFM | 89CFM | 39dBA | 5W | 2200rpm | 2 Lead Wires | 190mA | IP55 | - | - | OD1225 Series | |||||
Each | 1+ $11.540 | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 120mm | 25mm | Sleeve Bearing | 85CFM | 85CFM | 39dBA | 5.3W | 2200rpm | 2 Lead Wires | 440mA | IP55 | - | - | OD1225 Series | |||||
Each | 1+ $22.090 5+ $20.560 10+ $19.440 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 83CFM | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 170mA | IP55 | - | - | OD1225 Series | |||||
Each | 1+ $29.430 | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 120CFM | 42dB | 7.7W | 3100rpm | 2 Lead Wires | 320A | - | - | - | OD1225 Series | |||||
51AK1610 RoHS | Each | 1+ $32.590 5+ $29.970 10+ $27.350 25+ $25.360 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 72CFM | 34dBA | 3W | 1800rpm | 2 Lead Wires | 240mA | IP55 | IP55 | - | OD1225 Series | ||||
Each | 1+ $29.430 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 120CFM | 42dB | 5.4W | 3100rpm | 2 Lead Wires | 450A | - | - | - | OD1225 Series | |||||
51AK1611 RoHS | Each | 1+ $33.170 5+ $30.500 10+ $27.820 25+ $25.800 50+ $24.890 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 330mA | IP55 | IP55 | - | OD1225 Series | ||||
Each | 1+ $27.940 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 89CFM | 89CFM | 39dBA | 5W | 2200rpm | 3 Lead Wires | 190mA | IP55 | - | - | OD1225 Series | |||||
Each | 1+ $40.360 1000+ $37.000 | Min: 1 / Mult: 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 120CFM | 42dB | 4.5W | 3100rpm | 2 Lead Wires | 90mA | - | - | - | OD1225 Series | |||||
Each | 1+ $40.360 1000+ $37.000 | Min: 500 / Mult: 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 70CFM | 25dBA | 2.9W | 1900rpm | 2 Lead Wires | 60mA | - | - | - | OD1225 Series | |||||
Each | 1+ $40.360 1000+ $37.000 | Min: 500 / Mult: 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 90CFM | 35dBA | 3.5W | 2500rpm | 2 Lead Wires | 70mA | - | - | - | OD1225 Series | |||||
Each | 1+ $32.970 1000+ $30.230 | Min: 500 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 70CFM | 25dBA | 2.4W | 1900rpm | 2 Lead Wires | 100mA | - | - | - | OD1225 Series | |||||
Each | 1+ $42.230 25+ $38.700 50+ $35.950 100+ $34.770 250+ $33.600 | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 120CFM | 42dB | 7.7W | 3100rpm | Terminals | 320A | - | - | 0.24Inch-H2O | OD1225 Series | |||||
51AK1607 RoHS | Each | 1+ $29.430 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 89CFM | 39dBA | 5W | 2200rpm | 3 Lead Wires | 370mA | IP55 | IP55 | - | OD1225 Series | ||||