OD1238 XC Series DC Axial Fans:
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.460 5+ $27.460 10+ $27.460 25+ $27.460 50+ $27.460 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 200CFM | 200CFM | 61dBA | 23W | 4300rpm | 2 Lead Wires | 1.95A | IP55 | OD1238 XC Series | |||||
Each | 1+ $44.830 5+ $43.720 10+ $42.590 25+ $40.340 50+ $38.100 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 150CFM | 150CFM | 52dBA | 9W | 3200rpm | 2 Lead Wires | 420mA | IP55 | OD1238 XC Series | |||||
83AK2425 RoHS | Each | 1+ $59.650 5+ $57.660 10+ $55.690 25+ $54.090 50+ $51.450 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 200CFM | 61dBA | 19W | 4300rpm | 2 Lead Wires | 980mA | - | OD1238 XC Series | ||||
Each | 1+ $44.830 5+ $43.720 10+ $42.590 25+ $40.340 50+ $38.100 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 150CFM | 150CFM | 52dBA | 10W | 3200rpm | 2 Lead Wires | 870mA | IP55 | OD1238 XC Series | |||||
Each | 1+ $51.430 1000+ $47.160 | Min: 500 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 175CFM | 57dB | 16W | 3800rpm | 2 Lead Wires | 680mA | - | OD1238-XC Series | |||||
Each | 1+ $51.430 1000+ $47.140 | Min: 500 / Mult: 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 220CFM | 63dB | 32W | 4700rpm | 2 Lead Wires | 680mA | - | OD1238-XC Series | |||||
Each | 1+ $51.430 1000+ $47.160 | Min: 500 / Mult: 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 150CFM | 52dBA | 11W | 3200rpm | 2 Lead Wires | 220mA | - | OD1238-XC Series | |||||
Each | 1+ $51.430 1000+ $47.160 | Min: 500 / Mult: 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 175CFM | 57dB | 17W | 3800rpm | 2 Lead Wires | 360mA | - | OD1238-XC Series | |||||
Each | 1+ $51.430 1000+ $47.160 | Min: 500 / Mult: 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 200CFM | 61dBA | 25W | 4300rpm | 2 Lead Wires | 520mA | - | OD1238-XC Series | |||||
Each | 1+ $47.830 1000+ $43.850 | Min: 500 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 130CFM | 48dB | 7W | 2800rpm | 2 Lead Wires | 300mA | - | OD1238-XC Series |