OD3010 Series DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.380 5+ $14.080 10+ $12.810 25+ $12.330 | Min: 1 / Mult: 1 | 5V | 5VDC | Square | DC | 30mm | 10.2mm | Ball Bearing | 4.6CFM | 4.6CFM | 31dBA | - | 11000rpm | 2 Lead Wires | 170mA | IP55 | OD3010 Series | |||||
Each | 1+ $20.900 5+ $19.050 10+ $17.180 | Min: 1 / Mult: 1 | 12V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 4CFM | 27dB | 840mW | 9000rpm | 3 Lead Wires | 90mA | - | OD3010 Series | |||||
Each | 1+ $13.720 | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 30mm | 10.2mm | Ball Bearing | 4.6CFM | 4.6CFM | 31dBA | - | 11000rpm | 3 Lead Wires | 100mA | IP55 | OD3010 Series | |||||
81AK4290 RoHS | Each | 1+ $21.170 | Min: 1 / Mult: 1 | 5V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 4CFM | 30dB | 400mW | 9000rpm | 3 Lead Wires | 80mA | - | OD3010 Series | ||||
Each | 1+ $10.940 | Min: 1 / Mult: 1 | 5V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 2.5CFM | - | - | 5500rpm | 2 Lead Wires | 120mA | - | OD3010 Series | |||||
68AK5922 RoHS | Each | 1+ $18.800 5+ $17.320 10+ $15.840 | Min: 1 / Mult: 1 | 5V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 4CFM | 30dB | 400mW | 9000rpm | 2 Lead Wires | 80mA | - | OD3010 Series | ||||
Each | 1+ $8.360 | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 30mm | 10.2mm | Ball Bearing | 3CFM | 3CFM | 26dBA | - | 7000rpm | 2 Lead Wires | 60mA | IP55 | OD3010 Series | |||||
Each | 1+ $10.940 5+ $10.940 10+ $10.940 | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 30mm | 10.2mm | Ball Bearing | 4.6CFM | 4.6CFM | 31dBA | - | 11000rpm | 2 Lead Wires | 100mA | IP55 | OD3010 Series | |||||
Each | 1+ $20.270 1000+ $18.580 | Min: 1 / Mult: 1 | 12V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 4CFM | 27dB | - | 9000rpm | 2 Lead Wires | 90mA | - | OD3010 Series |