OD6025 Series DC Axial Fans:
21 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.360 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 20.3CFM | 20.3CFM | 29dBA | 1.68W | 4000rpm | 2 Lead Wires | 140mA | IP55 | - | 0.22Inch-H2O | OD6025 Series | ||||||
Each | 1+ $15.430 5+ $15.060 10+ $14.670 25+ $13.890 50+ $13.110 | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 24CFM | 24CFM | 33dBA | 2.9W | 4500rpm | 2 Lead Wires | 120mA | IP55 | - | 0.22Inch-H2O | OD6025 Series | ||||||
Each | 1+ $11.720 5+ $11.540 10+ $11.360 25+ $11.120 50+ $10.900 More Pricing... | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 23CFM | 23CFM | 33dBA | 2.9W | 4600rpm | 2 Lead Wires | 120mA | IP55 | - | 0.22Inch-H2O | OD6025 Series | ||||||
Each | 1+ $13.960 5+ $13.330 10+ $12.710 25+ $10.930 50+ $10.730 More Pricing... | 5V | 5VDC | Square | DC | 60mm | 25mm | Ball Bearing | 13CFM | 13CFM | 18dBA | 500mW | 2500rpm | 2 Lead Wires | 100mA | IP55 | - | 0.17Inch-H2O | OD6025 Series | ||||||
Each | 1+ $17.820 | 5V | 5VDC | Square | DC | 60mm | 25mm | Ball Bearing | 23CFM | 23CFM | 33dBA | 1.8W | 4000rpm | 2 Lead Wires | 350mA | IP55 | - | 0.22Inch-H2O | OD6025 Series | ||||||
Each | 1+ $20.400 5+ $19.670 10+ $18.960 | 48V | 48VDC | Square | DC | 60mm | 25mm | Ball Bearing | 28CFM | 28CFM | 30dBA | 3.4W | 4200rpm | 2 Lead Wires | 70mA | IP55 | - | 0.23Inch-H2O | OD6025 Series | ||||||
Each | 1+ $13.990 5+ $12.760 10+ $11.530 25+ $11.040 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 13CFM | 13CFM | 19dBA | 1W | 2500rpm | 2 Lead Wires | 80mA | IP55 | - | 0.14Inch-H2O | OD6025 Series | ||||||
Each | 1+ $18.560 5+ $18.100 10+ $17.640 25+ $16.710 50+ $15.780 More Pricing... | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 18CFM | 18CFM | 27dBA | 2.2W | 3500rpm | 2 Lead Wires | 90mA | IP55 | - | 0.16Inch-H2O | OD6025 Series | ||||||
Each | 1+ $19.610 5+ $17.860 10+ $16.120 | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 24CFM | 33dBA | - | 4500rpm | 3 Lead Wires | - | - | - | 0.22Inch-H2O | OD6025 Series | ||||||
Each | 1+ $13.490 5+ $13.290 10+ $13.080 25+ $12.820 50+ $12.560 More Pricing... | 12V | 12VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 23CFM | 23CFM | 33dBA | 2.8W | 4600rpm | 2 Lead Wires | 230mA | IP55 | - | 0.22Inch-H2O | OD6025 Series | ||||||
51AK1721 RoHS | Each | 1+ $20.950 5+ $20.510 10+ $20.060 25+ $19.160 50+ $18.250 More Pricing... | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 14CFM | 20dBA | 1.5W | 2480rpm | 2 Lead Wires | 60mA | - | - | 0.14Inch-H2O | OD6025 Series | |||||
Each | 1+ $20.600 5+ $20.160 10+ $19.710 25+ $18.840 50+ $17.950 More Pricing... | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 17CFM | 25dBA | 1.5W | 3150rpm | 2 Lead Wires | 120mA | - | - | 0.16Inch-H2O | OD6025 Series | ||||||
Each | 1+ $22.420 | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 25CFM | 30dBA | 1.8W | 3975rpm | 2 Lead Wires | 150mA | IP55 | IP55 | 0.22Inch-H2O | OD6025 Series | ||||||
Each | 1+ $29.900 5+ $28.180 10+ $24.800 25+ $22.180 50+ $20.750 More Pricing... | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 25CFM | 30dBA | 2.8W | 3975rpm | 2 Lead Wires | 120mA | - | - | 0.22Inch-H2O | OD6025 Series | ||||||
68AK5926 RoHS | Each | 1+ $38.620 5+ $37.800 10+ $36.960 25+ $35.310 50+ $33.660 More Pricing... | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 25CFM | 30dBA | 2.8W | 4000rpm | 2 Lead Wires | 120mA | IP69K | IP69K | 0.22Inch-H2O | OD6025 Series | |||||
Each | 1+ $18.200 5+ $17.740 10+ $17.280 25+ $16.380 50+ $15.460 More Pricing... | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 32CFM | 32dB | 2.8W | 4390rpm | 2 Lead Wires | 150mA | - | - | 0.24Inch-H2O | OD6025 Series | ||||||
Each | 1+ $16.680 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 20.3CFM | 20.3CFM | 29dBA | 1.68W | 4500rpm | 3 Lead Wires | 140mA | IP55 | - | 0.22Inch-H2O | OD6025 Series | ||||||
89AH2593 RoHS | Each | 1+ $18.560 5+ $18.100 10+ $17.640 25+ $16.710 50+ $15.780 More Pricing... | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 13CFM | 13CFM | 19dBA | 1W | 2500rpm | 2 Lead Wires | 60mA | IP55 | - | 0.14Inch-H2O | OD6025 Series | |||||
Each | 500+ $16.370 | 5V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 18CFM | 28dB | 950mW | 3500rpm | 2 Lead Wires | 190mA | - | - | 0.14Inch-H2O | OD6025 Series | ||||||
Each | 1+ $38.600 5+ $37.650 10+ $36.670 25+ $34.740 50+ $32.810 More Pricing... | 60V | 60VDC | Square | DC | 60mm | 25mm | Ball Bearing | 26CFM | 26CFM | 37dBA | - | 5000rpm | 2 Lead Wires | 200mA | IP55 | - | 0.28Inch-H2O | OD6025 Series | ||||||
Each | 1+ $20.650 | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 25CFM | 30dBA | 1.8W | 3975rpm | 2 Lead Wires | 150mA | - | - | 0.22Inch-H2O | OD6025 Series | ||||||