DC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.620 5+ $53.250 10+ $51.890 25+ $49.150 50+ $46.430 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 60CFM | 60CFM | 102m³/h | 39dBA | 3.2W | 3250rpm | 2 Lead Wires | - | IP20 | 1.7m³/min | 3400N Series | |||||
Each | 1+ $51.060 5+ $46.740 10+ $42.410 25+ $39.160 50+ $36.940 | Min: 1 / Mult: 1 | 12V | - | Square | - | 36mm | 28mm | - | - | 25.4CFM | - | 67dBA | 21W | 3250rpm | 4 Lead Wires, PWM Control, Sensor Output with Connector | 1.75A | - | 0.72m³/min | San Ace 36 9HV | |||||
Each | 1+ $90.820 5+ $90.820 10+ $90.820 | Min: 1 / Mult: 1 | 24V | - | Circular | - | 172mm | 51mm | Ball Bearing | - | 230CFM | - | 52.7dBA | 24W | 3250rpm | 2 Lead Wires | 970mA | - | - | OD172AP Series | |||||
Each | 25+ $50.430 50+ $47.750 100+ $45.070 250+ $42.390 | Min: 27 / Mult: 1 | 12V | 12VDC | Square | DC | 92mm | 25mm | Ball Bearing | 60CFM | 60CFM | 102m³/h | 39dBA | 3.2W | 3250rpm | 2 Lead Wires | - | IP20 | 1.7m³/min | 3400N Series | |||||
Each | 25+ $47.720 50+ $44.860 100+ $42.510 250+ $38.850 | Min: 27 / Mult: 1 | 12V | 12VDC | Square | DC | 92mm | 25mm | Sleeve Bearing | 60CFM | 60CFM | 102m³/h | 39dBA | 3.2W | 3250rpm | 2 Lead Wires | - | IP20 | 1.7m³/min | 3400N Series | |||||
DELTA ELECTRONICS | Each | 1+ $16.600 1620+ $14.600 | Min: 540 / Mult: 135 | 12V | 12VDC | Square | DC | 80mm | 25.4mm | Ball Bearing | 37.43CFM | 37.43CFM | 1.06m³/min | 34dBA | 2.4W | 3250rpm | 2 Lead Wires | 200mA | - | 1.06m³/min | AFB Series |