3V DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.270 10+ $12.270 50+ $12.270 100+ $12.270 250+ $12.270 | Min: 1 / Mult: 1 | 3V | 3VDC | Square | DC | 15.4mm | 3mm | Vapo Bearing | 0.31CFM | 0.31CFM | 8.75l/min | 30.9dBA | 117mW | 14500rpm | 3 Lead Wires, Locked Rotor | 36mA | IP55 | 0.00875m³/min | - | |||||
Each | 1+ $24.040 | Min: 30 / Mult: 1250 | 3V | - | Square | - | 15mm | 3mm | Vapo Bearing | - | - | - | 30dBA | 100mW | 14500rpm | 3 Lead Wires | 36mA | IP55 | 0.00875m³/min | DC Brushless U Series | |||||
Each | 25+ $23.200 50+ $22.590 100+ $21.980 250+ $21.510 | Min: 30 / Mult: 1250 | 3V | - | Square | - | 15mm | 3mm | Vapo Bearing | - | - | - | 30dBA | 100mW | 14500rpm | 2 Lead Wires | 36mA | IP55 | 0.00875m³/min | DC Brushless U Series | |||||
Each | 250+ $29.600 | Min: 1000 / Mult: 1000 | 3V | 3VDC | Square | DC | 12mm | 3mm | Vapo Bearing | 0.21CFM | 0.21CFM | 5.95l/min | 28.3dBA | 273mW | 16500rpm | 3 Lead Wires, Locked Rotor | 97mA | IP55 | 0.00595m³/min | - | |||||
Each | 250+ $29.600 | Min: 1000 / Mult: 1000 | 3V | 3VDC | Square | DC | 10mm | 3mm | Vapo Bearing | 0.12CFM | 0.12CFM | 3.43l/min | 21dBA | 273mW | 17000rpm | 3 Lead Wires, Locked Rotor | 96mA | IP55 | 0.00343m³/min | - | |||||
Each | 250+ $28.470 | Min: 1000 / Mult: 1000 | 3V | 3VDC | Square | DC | 17mm | 3mm | Vapo Bearing | 0.217CFM | 0.217CFM | 6.17l/min | 32.8dBA | 117mW | 13000rpm | 3 Lead Wires, Locked Rotor | 37mA | IP55 | 0.00617m³/min | - | |||||
Each | 1+ $26.480 | Min: 30 / Mult: 1000 | 3V | - | Square | - | 17mm | 3mm | Vapo Bearing | - | - | - | 32dBA | 100mW | 12500rpm | 3 Lead Wires | 37mA | IP55 | 0.0065m³/min | DC Brushless U Series | |||||
Each | 25+ $22.090 50+ $21.520 100+ $20.920 | Min: 30 / Mult: 1000 | 3V | - | Square | - | 17mm | 3mm | Vapo Bearing | - | - | - | 32dBA | 100mW | 13000rpm | 3 Lead Wires | 37mA | IP55 | 0.01627m³/min | DC Brushless U Series |