New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Heat Sinks
                                                                                                  4. Natural Convection Heat Sinks
                                                                                                  Print Page

                                                                                                  260-6SH5E

                                                                                                  Heat Sink, 14 °C/W, TO-5, 9.4 mm, 14.1 mm, 7.4 mm

                                                                                                  WAKEFIELD THERMAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WAKEFIELD THERMAL 260-6SH5E
                                                                                                  ManufacturerWAKEFIELD THERMAL
                                                                                                  Manufacturer Part No260-6SH5E
                                                                                                  Newark Part No.37J1194
                                                                                                  Product Range260 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$49.920
                                                                                                  500+$45.760
                                                                                                  2500+$42.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 100
                                                                                                  $4,992.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WAKEFIELD THERMAL
                                                                                                  ManufacturerWAKEFIELD THERMAL
                                                                                                  Manufacturer Part No260-6SH5E
                                                                                                  Newark Part No.37J1194
                                                                                                  Product Range260 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermal Resistance14°C/W
                                                                                                  Packages CooledTO-5
                                                                                                  External Width - Metric9.4mm
                                                                                                  External Height - Metric-
                                                                                                  External Length - Metric14.1mm
                                                                                                  External Diameter - Metric7.4mm
                                                                                                  Heat Sink MaterialCopper
                                                                                                  External Width - Imperial0.37"
                                                                                                  External Height - Imperial-
                                                                                                  External Length - Imperial0.557"
                                                                                                  External Diameter - Imperial0.29"
                                                                                                  Product Range260 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Thermal Resistance

                                                                                                  14°C/W

                                                                                                  External Width - Metric

                                                                                                  9.4mm

                                                                                                  External Length - Metric

                                                                                                  14.1mm

                                                                                                  Heat Sink Material

                                                                                                  Copper

                                                                                                  External Height - Imperial

                                                                                                  -

                                                                                                  External Diameter - Imperial

                                                                                                  0.29"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Packages Cooled

                                                                                                  TO-5

                                                                                                  External Height - Metric

                                                                                                  -

                                                                                                  External Diameter - Metric

                                                                                                  7.4mm

                                                                                                  External Width - Imperial

                                                                                                  0.37"

                                                                                                  External Length - Imperial

                                                                                                  0.557"

                                                                                                  Product Range

                                                                                                  260 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate