6.5°C/W Natural Convection Heat Sinks:
14 Products FoundFind a huge range of 6.5°C/W Natural Convection Heat Sinks at Newark Electronics Canada. We stock a wide range of Natural Convection Heat Sinks, such as 1.7°C/W, 1°C/W, 1.3°C/W & 1.4°C/W Natural Convection Heat Sinks from the worlds top manufacturers including: Advanced Thermal Solutions, Boyd & Fischer Elektronik
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.220 10+ $11.890 25+ $11.650 50+ $11.440 100+ $11.210 More Pricing... | 6.5°C/W | SOT-32, TO-3P, TO-220 | 42mm | 38.1mm | 25mm | Aluminium | 1.65" | 1.5" | 0.98" | - | ||||||
Each | 1+ $8.140 | 6.5°C/W | TO-220 | 50.4mm | 49.99mm | 9.53mm | Aluminum | 1.99" | 1.97" | 0.37" | - | ||||||
Each | 100+ $30.100 250+ $28.400 500+ $26.950 | 6.5°C/W | BGA | 17mm | 14.5mm | 17mm | Aluminum | 0.67" | 0.57" | 0.67" | maxiGRIP Series | ||||||
Each | 1+ $7.020 5000+ $5.580 10000+ $5.380 | 6.5°C/W | - | 50mm | 6mm | 50mm | Aluminum | 1.97" | 0.24" | 1.97" | pushPIN Series | ||||||
Each | 100+ $22.860 250+ $21.570 500+ $20.470 | 6.5°C/W | BGA | 32.5mm | 14.5mm | 32.5mm | Aluminum | 1.28" | 0.57" | 1.28" | - | ||||||
Each | 100+ $18.960 250+ $17.680 500+ $16.680 1000+ $15.900 | 6.5°C/W | BGA | 27mm | 9.5mm | 27mm | Aluminum | 1.06" | 0.37" | 1.06" | - | ||||||
Each | 100+ $42.030 250+ $40.920 | 6.5°C/W | BGA | 17mm | 12.5mm | 17mm | Aluminum | 0.67" | 0.5" | 0.67" | superGRIP Series | ||||||
Each | 100+ $29.350 250+ $27.690 500+ $26.280 | 6.5°C/W | BGA | 27mm | 9.5mm | 27mm | Aluminum | 1.06" | 0.37" | 1.06" | maxiGRIP Series | ||||||
Each | 1+ $9.110 1000+ $8.330 5000+ $7.560 10000+ $6.790 | 6.5°C/W | BGA | 53.3mm | 10.2mm | 53.3mm | Aluminum | 2.1" | 0.4" | 2.1" | - | ||||||
Each | 100+ $40.860 250+ $39.770 | 6.5°C/W | BGA | 27mm | 7.5mm | 27mm | Aluminum | 1.07" | 0.3" | 1.07" | superGRIP Series | ||||||
Each | 100+ $19.950 250+ $18.820 500+ $17.860 | 6.5°C/W | BGA | 17mm | 14.5mm | 17mm | Aluminum | 0.67" | 0.57" | 0.67" | - | ||||||
Each | 1+ $7.450 1000+ $6.730 5000+ $5.730 10000+ $5.130 | 6.5°C/W | BGA | 14mm | 14mm | 14mm | Aluminum | 0.55" | 0.55" | 0.55" | - | ||||||
Each | 1+ $5.160 5000+ $4.130 10000+ $4.040 | 6.5°C/W | - | 50mm | 6mm | 50mm | Aluminum | 1.97" | 0.24" | 1.97" | pushPIN Series | ||||||
Each | 100+ $26.550 250+ $25.050 500+ $23.770 | 6.5°C/W | BGA | 21mm | 24.5mm | 21mm | Aluminum | 0.83" | 0.96" | 0.83" | - | ||||||