New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. HVAC
                                                                                                  4. HVAC Accessories
                                                                                                  5. Ducting
                                                                                                  Print Page

                                                                                                  60625

                                                                                                  Dryer Duct, Semi Rigid, Connection Ends, 4" Dia x 2' L

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EASTMAN 60625
                                                                                                  ManufacturerEASTMAN
                                                                                                  Manufacturer Part No60625
                                                                                                  Newark Part No.55X0831
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerEASTMAN
                                                                                                  Manufacturer Part No60625
                                                                                                  Newark Part No.55X0831
                                                                                                  HVAC Type-
                                                                                                  Diameter4"
                                                                                                  External Length610mm
                                                                                                  Duct Material-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  4" semi-rigid, flexible aluminum duct for use in various venting and exhaust applications. Ideal for, dryer venting as well as bathroom and kitchen applications.

                                                                                                  • Connection ends allow for quick and easy connection
                                                                                                  • Length: 2'

                                                                                                  Technical Specifications

                                                                                                  HVAC Type

                                                                                                  -

                                                                                                  External Length

                                                                                                  610mm

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Diameter

                                                                                                  4"

                                                                                                  Duct Material

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.