Peltier Elements - Thermoelectric Modules:
172 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $66.420 25+ $63.350 50+ $60.970 100+ $59.260 250+ $57.900 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $124.780 25+ $119.030 50+ $114.540 100+ $111.340 250+ $108.790 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $79.460 25+ $75.790 50+ $72.940 100+ $70.910 250+ $69.270 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 200W | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $75.660 25+ $72.170 50+ $69.450 100+ $67.520 250+ $65.960 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $57.630 25+ $54.980 50+ $52.910 100+ $51.420 250+ $50.240 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $30.380 5+ $27.890 10+ $26.890 25+ $25.610 50+ $24.680 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $29.870 5+ $29.870 10+ $29.870 25+ $29.870 50+ $27.730 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $379.030 10+ $353.370 25+ $341.510 50+ $329.670 100+ $315.850 | Min: 1 / Mult: 1 | - | - | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
Each | 1+ $119.850 25+ $114.330 50+ $110.020 100+ $106.950 250+ $104.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $74.090 25+ $70.670 50+ $68.000 100+ $66.110 250+ $64.580 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $146.230 25+ $139.480 50+ $134.240 100+ $130.480 250+ $127.480 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $74.840 25+ $71.380 50+ $68.700 100+ $66.780 250+ $65.250 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $402.730 25+ $384.140 50+ $369.690 100+ $359.360 250+ $351.100 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $120.490 25+ $116.190 50+ $113.800 100+ $110.930 250+ $108.060 | Min: 1 / Mult: 1 | - | - | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | ||||
Each | 1+ $59.950 25+ $55.160 50+ $51.430 100+ $49.840 250+ $48.240 | Min: 1 / Mult: 1 | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $92.330 25+ $88.060 50+ $84.750 100+ $82.390 250+ $80.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $50.090 25+ $47.780 50+ $45.970 100+ $44.690 250+ $43.660 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $63.390 25+ $60.460 50+ $58.180 100+ $56.560 250+ $55.260 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $53.330 25+ $50.870 50+ $48.950 100+ $47.590 250+ $46.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $37.420 5+ $34.360 10+ $33.130 25+ $31.540 50+ $30.400 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ $24.520 50+ $22.670 100+ $21.170 250+ $19.990 500+ $18.980 | Min: 1 / Mult: 1 | - | 1 Stage | - | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||
Each | 1+ $125.590 25+ $119.790 50+ $115.290 100+ $112.070 250+ $109.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $28.640 50+ $26.480 100+ $24.720 250+ $23.340 500+ $22.170 | Min: 1 / Mult: 1 | - | 1 Stage | - | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $145.540 25+ $138.820 50+ $133.600 100+ $129.860 250+ $126.870 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $29.750 50+ $27.510 100+ $25.680 250+ $24.250 500+ $23.020 | Min: 1 / Mult: 1 | - | 1 Stage | - | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated |