Peltier Elements - Thermoelectric Modules:

172 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25AK3609

RoHS

Each
1+
$69.670
25+
$65.030
50+
$61.410
100+
$59.870
250+
$58.310
Min: 1 / Mult: 1
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
25AK3603

RoHS

Each
1+
$49.040
25+
$45.780
50+
$43.230
100+
$42.150
250+
$41.050
Min: 1 / Mult: 1
-
1 Stage
-
2.2W
1.8A
1.9V
6.6mm
6.6mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$93.060
5+
$85.530
10+
$83.380
25+
$81.960
50+
$78.570
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH
-
100mm, UL-Style 1569, Unstripped
75Y0276

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$187.320
5+
$172.610
10+
$170.470
25+
$166.970
50+
$159.970
More Pricing...
Min: 1 / Mult: 1
-
2 Stage
-
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2
-
100mm, UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+
$79.600
25+
$75.930
50+
$73.060
100+
$71.020
250+
$69.390
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
41AH4493

RoHS

Each
1+
$42.820
25+
$39.970
50+
$37.740
100+
$36.800
250+
$35.840
Min: 1 / Mult: 1
-
1 Stage
-
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
41AH4473

RoHS

Each
1+
$26.020
50+
$24.060
100+
$22.470
250+
$21.220
500+
$20.150
Min: 1 / Mult: 1
-
1 Stage
-
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
40Y2101

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$102.790
5+
$94.950
10+
$92.700
25+
$91.220
50+
$87.700
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH
-
100mm, UL-Style 1569, Unstripped
40Y2095

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$59.940
5+
$55.370
10+
$54.060
25+
$53.200
50+
$51.140
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
23W
6A
8.6VDC
20mm
20mm
3.13mm
65°C
APH
-
150mm, UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+
$50.090
25+
$47.780
50+
$45.970
100+
$44.690
250+
$43.660
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
40Y2106

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$104.680
5+
$96.690
10+
$94.400
25+
$92.880
50+
$89.300
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH
-
100mm, UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+
$127.150
25+
$121.280
50+
$116.710
100+
$113.460
250+
$110.840
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
08P1421

RoHS

Each
1+
$86.460
25+
$82.470
50+
$79.370
100+
$77.150
250+
$75.380
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
41AH4470

RoHS

Each
1+
$26.020
50+
$24.060
100+
$22.470
250+
$21.220
500+
$20.150
Min: 1 / Mult: 1
-
1 Stage
-
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4472

RoHS

Each
1+
$24.160
50+
$22.340
100+
$20.850
250+
$19.700
500+
$18.700
Min: 1 / Mult: 1
-
1 Stage
-
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
94AC8402

RoHS

Each
1+
$26.880
5+
$26.880
10+
$26.880
25+
$26.880
50+
$26.880
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$55.130
5+
$50.920
10+
$49.710
25+
$48.920
50+
$47.030
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH
-
150mm, UL-Style 1569, Unstripped
40Y2099

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$75.560
5+
$69.800
10+
$68.140
25+
$67.060
50+
$64.460
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
49.2W
4.5A
19.5VDC
40mm
40mm
3.8mm
69°C
APH
-
350mm, UL-Style 1569, Unstripped
51Y4939

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$109.880
5+
$101.270
10+
$100.010
25+
$97.960
50+
$93.840
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC
2.44ohm
-
08P1435

RoHS

Each
1+
$73.240
25+
$69.870
50+
$67.240
100+
$65.360
250+
$63.860
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
79AC5298

RoHS

Each
1+
$21.840
5+
$21.840
10+
$21.840
25+
$21.840
50+
$21.840
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
19AM5968

RoHS

Each
1+
$20.240
Min: 1 / Mult: 1
-
-
-
20.7W
8.3A
4V
20mm
20mm
3.5mm
70°C
-
-
Red & Black
19AM5983

RoHS

Each
1+
$58.760
Min: 1 / Mult: 1
-
-
-
53W
3.5A
24.1VDC
40mm
40mm
4.7mm
75°C
-
5.17ohm
20 AWG Red & Black
19AM5982

RoHS

Each
1+
$32.360
Min: 1 / Mult: 1
-
-
-
19.5W
2A
15.7VDC
30mm
30mm
4.75mm
77°C
-
6.7ohm
22 AWG Red & Black
18AM1749

RoHS

Each
1+
$134.760
Min: 1 / Mult: 1
-
-
-
20.4W
4.025A
15V
66.5mm
98.8mm
80mm
-
-
-
-
26-50 of 172 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY