Peltier Elements - Thermoelectric Modules:
154 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19AM5984 RoHS | Each | 1+ $60.510 | Min: 1 / Mult: 1 | - | - | - | 163W | 10.5A | 24.1V | 40mm | 40mm | 3.3mm | 75°C | - | 1.83ohm | 20 AWG Red & Black | ||||
19AM5991 RoHS | Each | 1+ $35.030 | Min: 1 / Mult: 1 | - | - | - | 7.1W | 1.5A | 7.9V | 13.2mm | 13.2mm | 2.4mm | 72.9°C | - | 4.89ohm | 30 AWG Solid Bare | ||||
19AM5983 RoHS | Each | 1+ $59.620 | Min: 1 / Mult: 1 | - | - | - | 53W | 3.5A | 24.1V | 40mm | 40mm | 4.7mm | 75°C | - | 5.17ohm | 20 AWG Red & Black | ||||
19AM5982 RoHS | Each | 1+ $32.850 | Min: 1 / Mult: 1 | - | - | - | 19.5W | 2A | 15.7V | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | ||||
19AM5966 RoHS | MULTICOMP PRO | Each | 1+ $19.790 | Min: 1 / Mult: 1 | - | - | - | 9W | 3.7A | 3.9V | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||
19AM5973 RoHS | Each | 1+ $29.340 | Min: 1 / Mult: 1 | - | - | - | 45.2W | 8.2A | 8.8V | 20mm | 20mm | 2.7mm | 70°C | - | - | Red & Black | ||||
19AM5988 RoHS | Each | 1+ $49.240 | Min: 1 / Mult: 1 | - | - | - | 1.6W | 1.2A | 2.3V | 7.2mm | 6.2mm | 3mm | 72.9°C | - | 1.82ohm | 30 AWG Solid Bare | ||||
19AM5989 RoHS | Each | 1+ $36.020 | Min: 1 / Mult: 1 | - | - | - | 3.1W | 1.9A | 2.7V | 8.2mm | 6mm | 1.75mm | 72.9°C | - | 1.29ohm | 30 AWG Solid Bare | ||||
19AM5986 RoHS | Each | 1+ $63.080 | Min: 1 / Mult: 1 | - | - | - | 61.2W | 4A | 24.1V | 40mm | 40mm | 4.6mm | 75°C | - | 4.94ohm | 20 AWG Red & Black | ||||
19AM5969 RoHS | Each | 1+ $20.900 | Min: 1 / Mult: 1 | - | - | - | 15.4W | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black | ||||
19AM5990 RoHS | Each | 1+ $22.500 | Min: 1 / Mult: 1 | - | - | - | 5.4W | 2.5A | 3.6V | 10mm | 10mm | 2.5mm | 72.9°C | - | 1.34ohm | 30 AWG Solid Bare | ||||
19AM5967 RoHS | MULTICOMP PRO | Each | 1+ $17.450 | Min: 1 / Mult: 1 | - | - | - | 13.7W | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black | |||
19AM5974 RoHS | Each | 1+ $18.990 | Min: 1 / Mult: 1 | - | - | - | 17.2W | 3.4A | 8.8V | 20mm | 20mm | 3.3mm | 70°C | - | - | Red & Black | ||||
19AM5976 RoHS | Each | 1+ $31.640 | Min: 1 / Mult: 1 | - | - | - | 49.6W | 6.2A | 12.2V | 40mm | 20mm | 3.7mm | 70°C | - | - | Red & Black | ||||
19AM5981 RoHS | Each | 1+ $29.270 | Min: 1 / Mult: 1 | - | - | - | 32.5W | 3A | 15.7V | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | ||||
19AM5975 RoHS | Each | 1+ $29.850 | Min: 1 / Mult: 1 | - | - | - | 64.8W | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | ||||
19AM5987 RoHS | MULTICOMP PRO | Each | 1+ $41.630 | Min: 1 / Mult: 1 | - | - | - | 1.5W | 600mA | 4V | 6.4mm | 8mm | 2.3mm | 71K | - | 4.98ohm | Insulated | |||
19AM5985 RoHS | Each | 1+ $61.690 | Min: 1 / Mult: 1 | - | - | - | 91.9W | 6A | 24.1V | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | ||||
Each | 1+ $21.700 5+ $21.700 10+ $21.700 25+ $21.700 50+ $21.700 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 18.7W | 4A | 8.6V | 30mm | 30mm | 3.9mm | 68°C | TEC Series | 1.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $59.590 25+ $56.840 50+ $54.710 100+ $53.190 250+ $51.960 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7V | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
Each | 1+ $93.720 25+ $89.380 50+ $86.020 100+ $83.630 250+ $81.690 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19.6W | 2A | 15.7V | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $282.050 25+ $267.330 50+ $255.890 100+ $247.720 250+ $241.170 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $71.560 25+ $68.270 50+ $65.700 100+ $63.860 250+ $62.390 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $64.530 25+ $61.550 50+ $59.230 100+ $57.580 250+ $56.260 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18.5W | 19.1W | 3.9A | 8.8V | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $33.770 25+ $32.210 50+ $31.000 100+ $30.140 250+ $29.440 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped |