Peltier Elements - Thermoelectric Modules:

154 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41AH4476

RoHS

Each
1+
$310.400
10+
$289.410
25+
$271.420
50+
$262.420
100+
$253.420
Min: 1 / Mult: 1
-
-
-
23.9W
1.5A
30VDC
122mm
230mm
84mm
-
DT-AR
-
-
41AH4483

RoHS

Each
1+
$35.090
50+
$32.450
100+
$30.280
250+
$28.600
500+
$27.150
Min: 1 / Mult: 1
-
1 Stage
-
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4468

RoHS

Each
1+
$411.990
10+
$384.080
25+
$371.220
50+
$358.340
100+
$343.320
Min: 1 / Mult: 1
-
-
-
37W
2.4A
30VDC
400mm
189.5mm
153mm
-
AR-AR
-
-
41AH4475

RoHS

Each
1+
$294.920
10+
$274.970
25+
$257.880
50+
$249.330
100+
$240.780
Min: 1 / Mult: 1
-
-
-
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
DT-AR
-
-
41AH4469

RoHS

Each
1+
$522.130
10+
$486.780
25+
$470.460
50+
$454.140
100+
$435.100
Min: 1 / Mult: 1
-
-
-
57.2W
4.8A
24VDC
230mm
138.6mm
125.7mm
-
AR-AR
-
-
08P1444

RoHS

Each
1+
$59.130
25+
$56.410
50+
$54.280
100+
$52.770
250+
$51.560
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+
$157.380
25+
$150.110
50+
$144.470
100+
$140.420
250+
$137.200
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1438

RoHS

Each
1+
$200.590
25+
$191.340
50+
$184.140
100+
$178.980
250+
$174.870
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE
4.27ohm
UL-Style 1569, Unstripped
41AH4477

RoHS

Each
1+
$115.240
25+
$111.120
50+
$108.830
100+
$106.090
250+
$103.350
Min: 1 / Mult: 1
-
-
-
21W
5A
12VDC
135mm
105mm
85mm
-
DT-AR
-
-
41AH4494

RoHS

Each
1+
$51.230
25+
$48.000
50+
$45.480
100+
$44.400
250+
$43.320
Min: 1 / Mult: 1
-
1 Stage
-
39W
4.1A
16.5VDC
40mm
40mm
4.8mm
75°C
MPETH
-
100mm, UL-Style 1569, Unstripped
41AH4467

RoHS

Each
1+
$196.480
10+
$185.570
25+
$176.210
50+
$171.530
100+
$166.860
Min: 1 / Mult: 1
-
-
-
40W
3.8A
18VDC
208.2mm
162mm
102.2mm
-
AR-AR
-
-
41AH4474

RoHS

Each
1+
$35.850
50+
$33.140
100+
$30.930
250+
$29.220
500+
$27.750
Min: 1 / Mult: 1
-
1 Stage
-
54.7W
5A
19.4VDC
40mm
40mm
3.6mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4489

RoHS

Each
1+
$53.910
25+
$49.600
50+
$46.240
100+
$44.800
250+
$43.370
Min: 1 / Mult: 1
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
79AC5302

RoHS

Each
100+
$28.360
250+
$26.160
Min: 100 / Mult: 100
Thermoelectric Cooler
1 Stage
21.4W
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
41AH4482

RoHS

Each
1+
$40.520
50+
$37.270
100+
$34.620
250+
$32.540
500+
$30.780
Min: 1 / Mult: 1
-
1 Stage
-
10.2W
2.3A
7.8VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4478

RoHS

Each
1+
$314.150
10+
$292.870
25+
$283.050
50+
$273.240
100+
$261.790
Min: 1 / Mult: 1
-
-
-
41W
4.6A
12VDC
120mm
77mm
105.7mm
-
DT-AR
-
-
41AH4480

RoHS

Each
1+
$212.770
10+
$200.960
25+
$190.820
50+
$185.750
100+
$180.690
Min: 1 / Mult: 1
-
-
-
52.5W
5A
18VDC
276mm
133mm
97.5mm
-
DT-AR
-
-
25AK3605

RoHS

Each
1+
$83.810
25+
$78.220
50+
$73.880
100+
$72.020
250+
$70.160
Min: 1 / Mult: 1
-
1 Stage
-
9.2W
1.8A
8V
13.2mm
13.2mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
25AK3606

RoHS

Each
1+
$44.210
25+
$41.260
50+
$38.970
100+
$37.990
250+
$37.010
Min: 1 / Mult: 1
-
1 Stage
-
600mW
800mA
1.3V
4.9mm
3.25mm
2.45mm
67°C
-
-
100mm, UL-Style 1569, PVC Insulated
25AK3610

RoHS

Each
1+
$79.260
25+
$73.980
50+
$69.870
100+
$68.100
250+
$66.350
Min: 1 / Mult: 1
-
1 Stage
-
78W
3.6A
36.1V
40mm
40mm
3.6mm
72°C
-
7.7ohm
-
25AK3602

RoHS

Each
1+
$76.840
25+
$71.730
50+
$67.740
100+
$66.030
250+
$64.320
Min: 1 / Mult: 1
-
1 Stage
-
400mW
1.4A
0.8V
4mm
3.2mm
3.8mm
89°C
-
-
UL-Style 1569, PVC Insulated
25AK3546

RoHS

Each
1+
$1,296.170
5+
$1,263.490
10+
$1,230.810
25+
$1,160.010
50+
$1,111.000
Min: 1 / Mult: 1
-
1 Stage
-
200W
11.8A
28V
400mm
153mm
175mm
-
-
-
-
25AK3604

RoHS

Each
1+
$57.630
25+
$53.800
50+
$50.810
100+
$49.530
250+
$48.250
Min: 1 / Mult: 1
-
1 Stage
-
4W
1.8A
3.5V
8.8mm
8.8mm
2.4mm
67°C
Multicomp Pro Peltier Module
-
UL-Style 1569, PVC Insulated
40Y2103

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$105.160
5+
$96.900
10+
$95.710
25+
$93.750
50+
$89.810
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH
-
100mm, UL-Style 1569, Unstripped
40Y2096

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$60.610
5+
$55.980
10+
$54.660
25+
$53.780
50+
$51.700
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
20W
2.3A
15.4VDC
30mm
30mm
4mm
68°C
APH
-
150mm, UL-Style 1569, Unstripped
76-100 of 154 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY