MCPF Series Peltier Elements - Thermoelectric Modules:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Internal Resistance
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $71.120 25+ $67.750 50+ $65.130 100+ $63.260 250+ $61.760 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 1.76ohm | 74°C | MCPF Series | UL-Style 1569, Unstripped | |||||
Each | 1+ $120.560 25+ $114.860 50+ $110.410 100+ $107.240 250+ $104.700 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 1.59ohm | 70°C | MCPF Series | UL-Style 1569, Unstripped | |||||
Each | 1+ $76.410 25+ $72.780 50+ $69.980 100+ $67.960 250+ $66.350 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 0.41ohm | 70°C | MCPF Series | UL-Style 1569, Unstripped | |||||
Each | 1+ $120.270 25+ $114.570 50+ $110.130 100+ $106.980 250+ $104.450 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 57W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 2.2ohm | 72°C | MCPF Series | UL-Style 1569, Unstripped | |||||
Each | 1+ $139.700 25+ $133.080 50+ $127.940 100+ $124.260 250+ $121.320 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 3.5ohm | 73°C | MCPF Series | UL-Style 1569, Unstripped | |||||
Each | 1+ $122.730 25+ $116.920 50+ $112.390 100+ $109.160 250+ $106.580 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 2.44ohm | 71°C | MCPF Series | UL-Style 1569, Unstripped |