MCTE Peltier Elements - Thermoelectric Modules:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $65.920 25+ $62.870 50+ $60.510 100+ $58.830 250+ $57.470 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $76.840 25+ $73.200 50+ $70.380 100+ $68.350 250+ $66.740 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 200W | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $75.090 25+ $71.630 50+ $68.930 100+ $67.020 250+ $65.470 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $69.990 25+ $66.770 50+ $64.250 100+ $62.460 250+ $61.030 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped |