Peltier Elements - Thermoelectric Modules:

154 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P1464

RoHS

Each
1+
$65.920
25+
$62.870
50+
$60.510
100+
$58.830
250+
$57.470
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$123.850
25+
$118.140
50+
$113.690
100+
$110.520
250+
$107.980
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$78.870
25+
$75.230
50+
$72.400
100+
$70.380
250+
$68.750
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+
$74.340
25+
$70.910
50+
$68.240
100+
$66.330
250+
$64.810
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$75.090
25+
$71.630
50+
$68.930
100+
$67.020
250+
$65.470
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$57.200
25+
$54.560
50+
$52.500
100+
$51.040
250+
$49.880
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$25.070
5+
$23.010
10+
$22.190
25+
$21.130
50+
$20.370
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+
$30.380
5+
$27.890
10+
$26.890
25+
$25.610
50+
$24.680
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$21.480
5+
$21.480
10+
$21.480
25+
$21.480
50+
$21.480
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
41AH4479

RoHS

Each
1+
$384.640
10+
$358.600
25+
$346.570
50+
$334.560
100+
$320.540
Min: 1 / Mult: 1
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
08P1460

RoHS

Each
1+
$121.630
25+
$116.010
50+
$111.650
100+
$108.540
250+
$106.030
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$75.190
25+
$71.710
50+
$69.020
100+
$67.090
250+
$65.540
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$145.150
25+
$138.450
50+
$133.240
100+
$129.510
250+
$126.540
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$75.950
25+
$72.440
50+
$69.710
100+
$67.770
250+
$66.210
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+
$66.220
25+
$63.170
50+
$60.790
100+
$59.090
250+
$57.730
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$393.920
25+
$375.730
50+
$361.600
100+
$351.490
250+
$343.420
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4466

RoHS

Each
1+
$122.280
25+
$117.920
50+
$115.490
100+
$112.580
250+
$109.660
Min: 1 / Mult: 1
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
39AH0920

RoHS

Each
1+
$60.840
25+
$55.980
50+
$52.200
100+
$50.570
250+
$48.950
Min: 1 / Mult: 1
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+
$91.650
25+
$87.410
50+
$84.130
100+
$81.780
250+
$79.890
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$49.710
25+
$47.420
50+
$45.640
100+
$44.360
250+
$43.340
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$62.920
25+
$60.010
50+
$57.740
100+
$56.130
250+
$54.850
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$52.930
25+
$50.490
50+
$48.590
100+
$47.230
250+
$46.150
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+
$29.940
5+
$27.500
10+
$26.500
25+
$26.210
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
41AH4471

RoHS

Each
1+
$24.520
50+
$22.670
100+
$21.170
250+
$19.990
500+
$18.980
Min: 1 / Mult: 1
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
08P1452

RoHS

Each
1+
$124.670
25+
$118.920
50+
$114.440
100+
$111.250
250+
$108.690
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1-25 of 154 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY