Peltier Elements - Thermoelectric Modules:

21 Products Found
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P1461

RoHS

Each
1+
$124.780
25+
$119.030
50+
$114.540
100+
$111.340
250+
$108.790
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$75.660
25+
$72.170
50+
$69.450
100+
$67.520
250+
$65.960
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$57.630
25+
$54.980
50+
$52.910
100+
$51.420
250+
$50.240
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$74.840
25+
$71.380
50+
$68.700
100+
$66.780
250+
$65.250
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$74.090
25+
$70.670
50+
$68.000
100+
$66.110
250+
$64.580
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$50.090
25+
$47.780
50+
$45.970
100+
$44.690
250+
$43.660
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$63.390
25+
$60.460
50+
$58.180
100+
$56.560
250+
$55.260
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$53.330
25+
$50.870
50+
$48.950
100+
$47.590
250+
$46.490
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+
$125.590
25+
$119.790
50+
$115.290
100+
$112.070
250+
$109.490
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+
$145.540
25+
$138.820
50+
$133.600
100+
$129.860
250+
$126.870
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+
$79.600
25+
$75.930
50+
$73.060
100+
$71.020
250+
$69.390
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+
$50.090
25+
$47.780
50+
$45.970
100+
$44.690
250+
$43.660
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+
$127.150
25+
$121.280
50+
$116.710
100+
$113.460
250+
$110.840
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
08P1447

RoHS

Each
1+
$59.590
25+
$56.840
50+
$54.710
100+
$53.190
250+
$51.960
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+
$94.410
25+
$90.050
50+
$86.670
100+
$84.240
250+
$82.310
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE
6.9ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+
$34.030
25+
$32.460
50+
$31.240
100+
$30.360
250+
$29.670
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
08P1438

RoHS

Each
1+
$202.080
25+
$192.760
50+
$185.500
100+
$180.330
250+
$176.170
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE
4.27ohm
UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+
$54.310
25+
$49.970
50+
$46.580
100+
$45.140
250+
$43.690
Min: 1 / Mult: 1
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
08P1455

RoHS

Each
1+
$127.840
25+
$121.950
50+
$117.360
100+
$114.080
250+
$111.450
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF
2.44ohm
UL-Style 1569, Unstripped
08P1431

RoHS

Each
1+
$63.390
25+
$60.460
50+
$58.180
100+
$56.560
250+
$55.260
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
7.3W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+
$56.090
25+
$53.510
50+
$51.490
100+
$50.060
250+
$48.900
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1-21 of 21 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY