MPADV Peltier Elements - Thermoelectric Modules:
5 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $24.520 50+ $22.670 100+ $21.170 250+ $19.990 500+ $18.980 | Min: 1 / Mult: 1 | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | 200mm, 20 AWG, PTFE Insulated | ||||
Each | 1+ $26.020 50+ $24.060 100+ $22.470 250+ $21.220 500+ $20.150 | Min: 1 / Mult: 1 | 1 Stage | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $26.020 50+ $24.060 100+ $22.470 250+ $21.220 500+ $20.150 | Min: 1 / Mult: 1 | 1 Stage | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $24.160 50+ $22.340 100+ $20.850 250+ $19.700 500+ $18.700 | Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $36.120 50+ $33.390 100+ $31.170 250+ $29.430 500+ $27.960 | Min: 1 / Mult: 1 | 1 Stage | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated |