Thermoelectric Cooler Thermoelectric Modules & Assemblies:

40 Products Found
Find a huge range of Thermoelectric Cooler Thermoelectric Modules & Assemblies at Newark Electronics Canada. We stock a wide range of Thermoelectric Modules & Assemblies, such as Thermoelectric Cooler Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Multicomp Pro & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P1447

RoHS

Each
1+
$58.510
25+
$55.660
50+
$53.450
100+
$51.860
250+
$50.600
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$75.370
25+
$71.700
50+
$68.850
100+
$66.810
250+
$65.180
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+
$72.970
25+
$69.420
50+
$66.650
100+
$64.680
250+
$63.110
Thermoelectric Cooler
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+
$70.240
25+
$66.840
50+
$64.170
100+
$62.280
250+
$60.760
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$57.410
25+
$54.620
50+
$52.450
100+
$50.890
250+
$49.650
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$79.150
25+
$75.300
50+
$72.310
100+
$70.170
250+
$68.460
Thermoelectric Cooler
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+
$94.050
25+
$89.480
50+
$85.920
100+
$83.380
250+
$81.330
Thermoelectric Cooler
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1464

RoHS

Each
1+
$66.150
25+
$62.940
50+
$60.440
100+
$58.650
250+
$57.220
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$124.300
25+
$118.250
50+
$113.550
100+
$110.190
250+
$107.510
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+
$33.890
25+
$32.250
50+
$30.960
100+
$30.040
250+
$29.320
Thermoelectric Cooler
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$31.720
5+
$29.670
10+
$28.850
25+
$27.790
50+
$27.030
More Pricing...
Thermoelectric Cooler
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+
$38.530
5+
$36.050
10+
$35.050
25+
$33.770
50+
$32.840
More Pricing...
Thermoelectric Cooler
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$46.350
5+
$43.360
10+
$42.150
25+
$40.620
50+
$39.510
More Pricing...
Thermoelectric Cooler
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
08P1444

RoHS

Each
1+
$59.340
25+
$56.470
50+
$54.210
100+
$52.620
250+
$51.320
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+
$154.470
25+
$146.970
50+
$141.120
100+
$136.950
250+
$133.610
Thermoelectric Cooler
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+
$66.460
25+
$63.240
50+
$60.720
100+
$58.910
250+
$57.480
Thermoelectric Cooler
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$145.660
25+
$138.570
50+
$133.070
100+
$129.140
250+
$125.980
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$395.330
25+
$376.100
50+
$361.140
100+
$350.450
250+
$341.900
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$74.550
25+
$70.920
50+
$68.100
100+
$66.080
250+
$64.470
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+
$119.390
25+
$113.580
50+
$109.060
100+
$105.840
250+
$103.270
Thermoelectric Cooler
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$73.800
25+
$70.210
50+
$67.420
100+
$65.430
250+
$63.830
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+
$91.970
25+
$87.490
50+
$84.020
100+
$81.530
250+
$79.540
Thermoelectric Cooler
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$49.890
25+
$47.460
50+
$45.580
100+
$44.230
250+
$43.150
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$53.120
25+
$50.530
50+
$48.530
100+
$47.100
250+
$45.940
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$63.140
25+
$60.070
50+
$57.680
100+
$55.970
250+
$54.600
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
1-25 of 40 items
of 2 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY