Peltier Elements - Thermoelectric Modules:

14 Products Found
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P1464

RoHS

Each
1+
$66.420
25+
$63.350
50+
$60.970
100+
$59.260
250+
$57.900
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
79AC5300

RoHS

Each
1+
$30.380
5+
$27.890
10+
$26.890
25+
$25.610
50+
$24.680
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5304

RoHS

Each
1+
$37.420
5+
$34.360
10+
$33.130
25+
$31.540
50+
$30.400
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
41AH4471

RoHS

Each
1+
$24.520
50+
$22.670
100+
$21.170
250+
$19.990
500+
$18.980
Min: 1 / Mult: 1
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
41AH4473

RoHS

Each
1+
$26.020
50+
$24.060
100+
$22.470
250+
$21.220
500+
$20.150
Min: 1 / Mult: 1
-
1 Stage
-
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4470

RoHS

Each
1+
$26.020
50+
$24.060
100+
$22.470
250+
$21.220
500+
$20.150
Min: 1 / Mult: 1
-
1 Stage
-
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4472

RoHS

Each
1+
$24.160
50+
$22.340
100+
$20.850
250+
$19.700
500+
$18.700
Min: 1 / Mult: 1
-
1 Stage
-
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
94AC8402

RoHS

Each
1+
$26.880
5+
$26.880
10+
$26.880
25+
$26.880
50+
$26.880
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$55.130
5+
$50.920
10+
$49.710
25+
$48.920
50+
$47.030
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH
-
150mm, UL-Style 1569, Unstripped
79AC5298

RoHS

Each
1+
$21.840
5+
$21.840
10+
$21.840
25+
$21.840
50+
$21.840
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
08P1463

RoHS

Each
1+
$70.520
25+
$67.270
50+
$64.740
100+
$62.930
250+
$61.480
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
79AC5302

RoHS

Each
100+
$28.360
250+
$26.160
Min: 100 / Mult: 100
Thermoelectric Cooler
1 Stage
21.4W
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
40Y2096

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$61.050
5+
$56.380
10+
$55.050
25+
$54.170
50+
$52.070
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
20W
2.3A
15.4VDC
30mm
30mm
4mm
68°C
APH
-
150mm, UL-Style 1569, Unstripped
94AC8401

RoHS

Each
100+
$26.480
Min: 100 / Mult: 100
-
1 Stage
-
51.4W
6A
15.4VDC
40mm
40mm
3.6mm
68°C
TEC Series
2.17ohm
150mm, 20 AWG, PVC Insulated
1-14 of 14 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY