Peltier Elements - Thermoelectric Modules:
3 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ $75.560 5+ $69.800 10+ $68.140 25+ $67.060 50+ $64.460 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $71.940 5+ $66.430 10+ $64.860 25+ $63.830 50+ $61.360 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $68.280 5+ $63.070 10+ $61.570 25+ $60.590 50+ $58.250 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH | 100mm, UL-Style 1569, Unstripped |