Peltier Elements - Thermoelectric Modules:
39 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.380 5+ $27.890 10+ $26.890 25+ $25.610 50+ $24.680 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $21.480 5+ $21.480 10+ $21.480 25+ $21.480 50+ $21.480 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $74.840 25+ $71.380 50+ $68.700 100+ $66.780 250+ $65.250 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $119.850 25+ $114.330 50+ $110.020 100+ $106.950 250+ $104.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $92.330 25+ $88.060 50+ $84.750 100+ $82.390 250+ $80.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $50.090 25+ $47.780 50+ $45.970 100+ $44.690 250+ $43.660 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $50.090 25+ $47.780 50+ $45.970 100+ $44.690 250+ $43.660 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $55.130 5+ $50.920 10+ $49.710 25+ $48.920 50+ $47.030 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $74.340 25+ $70.910 50+ $68.240 100+ $66.330 250+ $64.810 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $21.840 5+ $21.840 10+ $21.840 25+ $21.840 50+ $21.840 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 33.4W | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | |||||
19AM5982 RoHS | Each | 1+ $32.360 | Min: 1 / Mult: 1 | - | - | - | 19.5W | 2A | 15.7VDC | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | ||||
19AM5981 RoHS | Each | 1+ $28.840 | Min: 1 / Mult: 1 | - | - | - | 32.5W | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | ||||
Each | 1+ $21.700 5+ $21.700 10+ $21.700 25+ $21.700 50+ $21.700 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 18.7W | 4A | 8.6VDC | 30mm | 30mm | 3.9mm | 68°C | TEC Series | 1.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $94.410 25+ $90.050 50+ $86.670 100+ $84.240 250+ $82.310 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $35.350 50+ $32.680 100+ $30.500 250+ $28.800 500+ $27.360 | Min: 1 / Mult: 1 | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $59.580 25+ $56.830 50+ $54.690 100+ $53.160 250+ $51.930 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $155.070 25+ $147.910 50+ $142.350 100+ $138.380 250+ $135.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $54.310 25+ $49.970 50+ $46.580 100+ $45.140 250+ $43.690 | Min: 1 / Mult: 1 | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
Each | 100+ $28.360 250+ $26.160 | Min: 100 / Mult: 100 | Thermoelectric Cooler | 1 Stage | 21.4W | 21.4W | 2.5A | 15.4VDC | 30mm | 30mm | 4mm | 67°C | TEC Series | 5.38ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $39.920 50+ $36.730 100+ $34.100 250+ $32.070 500+ $30.320 | Min: 1 / Mult: 1 | - | 1 Stage | - | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $61.050 5+ $56.380 10+ $55.050 25+ $54.170 50+ $52.070 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $35.890 50+ $33.180 100+ $30.970 250+ $29.260 500+ $27.780 | Min: 1 / Mult: 1 | - | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $45.720 25+ $42.470 50+ $39.940 100+ $38.840 250+ $37.760 | Min: 1 / Mult: 1 | - | 1 Stage | - | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $44.080 25+ $41.150 50+ $38.850 100+ $37.880 250+ $36.890 | Min: 1 / Mult: 1 | - | 1 Stage | - | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $49.650 25+ $46.350 50+ $43.780 100+ $42.660 250+ $41.570 | Min: 1 / Mult: 1 | - | 1 Stage | - | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped |