Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.260 |
| 5+ | $115.370 |
| 10+ | $104.490 |
| 25+ | $101.590 |
| 50+ | $97.230 |
| 100+ | $95.790 |
| 250+ | $94.330 |
Price for:Each
Minimum: 1
Multiple: 1
$126.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSILGREASE
Newark Part No.96AC7467
Technical Datasheet
Dispensing MethodTube
Volume-
Weight5.3oz
Product Range-
SVHCTo Be Advised
Product Overview
SILGREASE is a non-meltable silicone resin grease with exceptional lubrication properties. Silgrease is fully electrically insulating and protects against corrosion and oxidation. It keeps plastics and rubbers more flexible and gives them a longer life. Furthermore Silgrease does not affect the surface.
- Non-meltable, odorless silicone resin grease with exceptional lubrication properties
- Harmless to the environment, without solvents or volatile silicones
- Safe on all kinds of surfaces, like metal, rubber, lacquers and most synthetic materials
- Temperature resistant from -50°C to + 200°C
- Keeps rubbers soft and flexible and protects them against freezing or drying out
Technical Specifications
Dispensing Method
Tube
Weight
5.3oz
SVHC
To Be Advised
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate