Filled Silicone Polymer Thermally Conductive Materials:
4 Products FoundFind a huge range of Filled Silicone Polymer Thermally Conductive Materials at Newark Electronics Canada. We stock a wide range of Thermally Conductive Materials, such as Graphite Sheet, Silicone, Acrylic Polymer & Non-Silicone Thermally Conductive Materials from the worlds top manufacturers including: Bergquist
View
Buyer
Engineer
Manufacturer
Thermal Conductivity
Insulator Body Material
Conductive Material
Thickness
Breakdown Voltage Vbr
Thermal Impedance
External Length
External Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $181.170 10+ $173.490 25+ $169.580 50+ $165.650 100+ $161.890 | 1W/m.K | - | Filled Silicone Polymer | 1.016mm | - | - | 406.4mm | 203.2mm | ||||||
Each | 1+ $110.050 10+ $100.030 25+ $98.600 50+ $96.040 100+ $89.460 More Pricing... | 2.7W/m.K | Gap Pad 2500 S80 | Filled Silicone Polymer | 3.18mm | 6kV | 0.74°C/W | 101.6mm | 101.6mm | ||||||
BERGQUIST | Each | 1+ $212.060 5+ $207.290 10+ $203.000 25+ $198.870 50+ $195.590 | 1W/m.K | - | Filled Silicone Polymer | 1.524mm | - | - | 406.4mm | 203.2mm | |||||
Each | 1+ $61.940 10+ $55.200 25+ $53.570 50+ $50.490 100+ $47.030 More Pricing... | 2.7W/m.K | Gap Pad 2500 S80 | Filled Silicone Polymer | 1.016mm | 6kV | 0.74°C/W | 101.6mm | 101.6mm | ||||||