110 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $57.630 25+ $54.830 50+ $52.660 100+ $51.090 250+ $49.850 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE Series | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $56.560 25+ $53.810 50+ $51.670 100+ $50.140 250+ $48.920 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $69.210 25+ $65.830 50+ $63.220 100+ $61.340 250+ $59.860 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $122.460 25+ $116.500 50+ $111.870 100+ $108.560 250+ $105.910 | Thermoelectric Cooler | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $65.180 25+ $62.010 50+ $59.540 100+ $57.770 250+ $56.370 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE Series | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $77.980 25+ $74.190 50+ $71.240 100+ $69.130 250+ $67.450 | Thermoelectric Cooler | 1 Stage | 200W | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $71.880 25+ $68.390 50+ $65.670 100+ $63.720 250+ $62.180 | Thermoelectric Cooler | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE Series | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $74.240 25+ $70.640 50+ $67.840 100+ $65.820 250+ $64.220 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE Series | 2.35ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $92.650 25+ $88.140 50+ $84.640 100+ $82.140 250+ $80.140 | Thermoelectric Cooler | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE Series | 6.9ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $33.390 25+ $31.770 50+ $30.500 100+ $29.600 250+ $28.870 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE Series | 0.35ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $392.080 10+ $365.530 25+ $353.290 50+ $341.030 100+ $326.740 | - | - | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | ||||||
Each | 1+ $307.350 10+ $286.580 25+ $268.760 50+ $259.840 100+ $250.930 | - | - | - | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | DT-AR | - | - | ||||||
MULTICOMP PRO | Each | 1+ $117.630 25+ $111.900 50+ $107.450 100+ $104.280 250+ $101.740 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $58.470 25+ $55.620 50+ $53.410 100+ $51.840 250+ $50.570 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE Series | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $143.510 25+ $136.530 50+ $131.090 100+ $127.220 250+ $124.120 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE Series | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $152.200 25+ $144.790 50+ $139.030 100+ $134.920 250+ $131.620 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE Series | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $65.470 25+ $62.290 50+ $59.820 100+ $58.050 250+ $56.630 | Thermoelectric Cooler | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE Series | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $389.470 25+ $370.520 50+ $355.790 100+ $345.270 250+ $336.840 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $73.450 25+ $69.880 50+ $67.100 100+ $65.110 250+ $63.530 | Thermoelectric Cooler | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE Series | 1.31ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $110.560 25+ $106.270 50+ $103.890 100+ $101.030 250+ $98.180 | - | - | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | ||||||
MULTICOMP PRO | Each | 1+ $114.750 25+ $110.300 50+ $107.830 100+ $104.870 250+ $101.890 | - | - | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
Each | 1+ $68.920 25+ $63.960 50+ $60.090 100+ $58.440 250+ $56.790 | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $90.600 25+ $86.200 50+ $82.780 100+ $80.320 250+ $78.360 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $49.150 25+ $46.760 50+ $44.900 100+ $43.580 250+ $42.510 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE Series | 0.85ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $52.340 25+ $49.790 50+ $47.810 100+ $46.400 250+ $45.260 | Thermoelectric Cooler | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE Series | 1.05ohm | UL-Style 1569, Unstripped | ||||||