3.2mm x 2.5mm Crystals:

73 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ0901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.955
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12.288MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
73AJ0902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.563
6000+
$0.559
Min: 3000 / Mult: 3000
12.288MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
73AJ0913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.612
6000+
$0.608
12000+
$0.552
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
73AJ0927

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.559
2000+
$0.533
4000+
$0.526
6000+
$0.517
10000+
$0.511
Min: 1000 / Mult: 1000
48MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
73AJ0923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.955
10+
$0.854
Min: 1 / Mult: 1
Min: 100 / Mult: 1
40MHz
3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
73AJ0926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.941
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
73AJ0907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.955
10+
$0.854
25+
$0.804
50+
$0.754
100+
$0.732
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16.384MHz
3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
73AJ0908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.538
2000+
$0.527
4000+
$0.524
6000+
$0.522
10000+
$0.519
Min: 1000 / Mult: 1000
16.384MHz
3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
14T0048

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.572
2000+
$0.524
4000+
$0.477
6000+
$0.462
10000+
$0.452
Min: 1000 / Mult: 1000
19.6608MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
79T0697

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 3000 / Mult: 3000
16MHz
3.2mm x 2.5mm
50ppm
12pF
30ppm
AM Series
-40°C
85°C
79T0704

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 3000 / Mult: 3000
24.576MHz
3.2mm x 2.5mm
50ppm
12pF
30ppm
AM Series
-40°C
85°C
79T0695

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 3000 / Mult: 3000
13.56MHz
3.2mm x 2.5mm
50ppm
12pF
30ppm
AM Series
-40°C
85°C
79T3478

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.556
5000+
$0.543
10000+
$0.501
20000+
$0.467
30000+
$0.435
More Pricing...
Min: 3000 / Mult: 3000
16MHz
3.2mm x 2.5mm
30ppm
12pF
30ppm
7M Series
-40°C
85°C
79T0790

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.674
4000+
$0.606
6000+
$0.584
10000+
$0.571
Min: 3000 / Mult: 3000
12.288MHz
3.2mm x 2.5mm
50ppm
8pF
30ppm
AV Series
-40°C
85°C
46W0172

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.556
5000+
$0.543
10000+
$0.501
20000+
$0.467
30000+
$0.435
More Pricing...
Min: 3000 / Mult: 3000
20MHz
3.2mm x 2.5mm
50ppm
20pF
50ppm
7M Series
-40°C
85°C
79T0798

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.674
4000+
$0.606
6000+
$0.584
10000+
$0.571
Min: 3000 / Mult: 3000
28.63636MHz
3.2mm x 2.5mm
50ppm
8pF
30ppm
AV Series
-40°C
85°C
79T3473

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.556
5000+
$0.543
10000+
$0.501
20000+
$0.467
30000+
$0.435
More Pricing...
Min: 3000 / Mult: 3000
13.56MHz
3.2mm x 2.5mm
30ppm
12pF
30ppm
7M Series
-40°C
85°C
46W0173

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.556
5000+
$0.543
10000+
$0.501
20000+
$0.467
30000+
$0.435
More Pricing...
Min: 3000 / Mult: 3000
24.576MHz
3.2mm x 2.5mm
50ppm
20pF
50ppm
7M Series
-40°C
85°C
79T0713

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 3000 / Mult: 3000
48MHz
3.2mm x 2.5mm
50ppm
12pF
30ppm
AM Series
-40°C
85°C
79T3515

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.556
5000+
$0.543
10000+
$0.501
20000+
$0.467
30000+
$0.435
More Pricing...
Min: 3000 / Mult: 3000
30MHz
3.2mm x 2.5mm
30ppm
12pF
30ppm
7M Series
-40°C
85°C
94T6279

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 3000 / Mult: 3000
18.08MHz
3.2mm x 2.5mm
150ppm
8pF
30ppm
AM Series
-40°C
125°C
79T0710

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 3000 / Mult: 3000
30MHz
3.2mm x 2.5mm
50ppm
12pF
30ppm
AM Series
-40°C
85°C
94T6283

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 3000 / Mult: 3000
33.333MHz
3.2mm x 2.5mm
50ppm
8pF
30ppm
AM Series
-40°C
85°C
94T6329

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.674
4000+
$0.606
6000+
$0.584
10000+
$0.571
Min: 3000 / Mult: 3000
27MHz
3.2mm x 2.5mm
50ppm
12pF
30ppm
AV Series
-40°C
85°C
79T0712

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 3000 / Mult: 3000
40MHz
3.2mm x 2.5mm
50ppm
12pF
30ppm
AM Series
-40°C
85°C
1-25 of 73 items
of 3 page(s)