SMD, 1.6mm x 1.2mm Crystals:

176 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ0730

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.040
6000+
$1.000
Total:$3,120.00
Min: 3000 / Mult: 3000
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
92AH5455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.270
25+
$1.210
50+
$1.160
100+
$1.120
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
73AJ0729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
10+
$1.510
25+
$1.480
50+
$1.450
100+
$1.390
More Pricing...
Total:$8.85
Min: 5 / Mult: 5
Total:$139.00
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
40Y1979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.850
10+
$2.230
25+
$2.120
50+
$2.020
100+
$2.010
More Pricing...
Total:$14.25
Min: 5 / Mult: 5
Total:$201.00
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
ABM12
-20°C
70°C
92AH5454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.270
25+
$1.210
50+
$1.160
100+
$1.120
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
26AJ7574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.509
5000+
$0.469
Total:$1,527.00
Min: 3000 / Mult: 3000
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
MP SJK 7Y Series
-20°C
70°C
92AH5456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Total:$1.36
Min: 1 / Mult: 1
27MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
39AH9422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.350
25+
$2.160
50+
$1.960
100+
$1.800
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
-
10pF
10ppm
FA-118T Series
-40°C
85°C
14AJ2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.350
25+
$2.160
50+
$1.960
100+
$1.800
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
92AH5459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Total:$1.36
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
92AH5457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Total:$1.36
Min: 1 / Mult: 1
30MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
39AH9419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.350
25+
$2.160
50+
$1.960
100+
$1.800
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
92AH5460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Total:$1.36
Min: 1 / Mult: 1
37.4MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
26AJ7573

RoHS

Each (Supplied on Cut Tape)
1+
$0.787
250+
$0.613
500+
$0.556
1000+
$0.509
5000+
$0.469
Total:$3.94
Min: 5 / Mult: 5
Total:$78.70
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
MP SJK 7Y Series
-20°C
70°C
73AJ0725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.330
25+
$1.310
50+
$1.280
100+
$1.240
More Pricing...
Total:$7.85
Min: 5 / Mult: 5
Total:$124.00
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
20ppm
6pF
10ppm
ABM12W Series
-40°C
85°C
73AJ0727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$1.160
25+
$1.140
50+
$1.130
100+
$1.110
More Pricing...
Total:$6.85
Min: 5 / Mult: 5
Total:$111.00
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
ABM12W Series
-40°C
85°C
73AJ0726

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.905
6000+
$0.879
Total:$2,715.00
Min: 3000 / Mult: 3000
24MHz
SMD, 1.6mm x 1.2mm
20ppm
6pF
10ppm
ABM12W Series
-40°C
85°C
75Y2368

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.470
25+
$3.210
50+
$2.940
100+
$2.660
More Pricing...
Total:$3.62
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
15ppm
QC16
-40°C
85°C
26AJ5849

RoHS

Each (Supplied on Cut Tape)
1+
$0.965
10+
$0.846
Total:$0.96
Min: 1 / Mult: 1
Total:$84.60
Min: 100 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
ECX-1247 Series
-40°C
85°C
75AJ0348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.300
25+
$1.240
50+
$1.190
100+
$1.130
Total:$1.35
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
M416 Series
-20°C
70°C
75AJ0347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.300
25+
$1.240
50+
$1.190
100+
$1.130
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
M416 Series
-40°C
85°C
86AK7189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.230
25+
$1.210
50+
$1.190
100+
$1.160
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
ABM12W Series
-40°C
85°C
85AK9187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
Total:$1.60
Min: 5 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
10ppm
12pF
10ppm
MP SJK 7Y Series
-20°C
70°C
85AK9189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
Total:$1.60
Min: 5 / Mult: 5
25MHz
SMD, 1.6mm x 1.2mm
10ppm
10pF
10ppm
MP SJK 7Y Series
-20°C
70°C
85AK9190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
Total:$1.60
Min: 5 / Mult: 5
25MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
MP SJK 7Y Series
-20°C
70°C
1-25 of 176 items
of 8 page(s)