SMD, 11.4mm x 4.73mm Crystals:

20 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39AM8838

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
12MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8841

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
16MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8843

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8849

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
27MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
39AM8855

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
8MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
39AM8844

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
39AM8852

RoHS

Date/Lot Code

Each
1+
$0.155
Min: 5 / Mult: 5
6MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8846

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
25MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8853

RoHS

Date/Lot Code

Each
1+
$0.155
Min: 5 / Mult: 5
7.3728MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8840

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
12.288MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8847

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
26MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8845

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
24MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8842

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
18.432MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8848

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
27MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8837

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
10MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
39AM8850

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
30MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8851

RoHS

Date/Lot Code

Each
1+
$0.155
Min: 5 / Mult: 5
4MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8839

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
12MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
39AM8854

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
8MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
39AM8836

RoHS

Date/Lot Code

Each
1+
$0.141
Min: 5 / Mult: 5
10MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
1-20 of 20 items
of 1 page(s)