SMD, 11.4mm x 4.8mm Crystals:

55 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AJ5895

RoHS

Each (Supplied on Cut Tape)
1+
$0.449
10+
$0.422
25+
$0.397
50+
$0.372
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
26AJ5847

RoHS

Each (Supplied on Cut Tape)
1+
$0.449
10+
$0.422
25+
$0.397
50+
$0.372
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
26AJ5826

RoHS

Each (Supplied on Cut Tape)
1+
$0.449
10+
$0.422
25+
$0.397
50+
$0.372
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
26AJ5830

RoHS

Each (Supplied on Cut Tape)
1+
$0.487
10+
$0.434
25+
$0.416
50+
$0.398
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
60AJ3716

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.306
2000+
$0.294
4000+
$0.284
6000+
$0.278
10000+
$0.277
Min: 1000 / Mult: 1000
25MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.829
10+
$0.732
25+
$0.701
50+
$0.669
100+
$0.655
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
61AK1944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.449
10+
$0.422
25+
$0.397
50+
$0.372
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
6.144MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
90AK4792

RoHS

Each (Supplied on Cut Tape)
1+
$0.779
10+
$0.690
25+
$0.663
50+
$0.637
100+
$0.615
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK1941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.566
25+
$0.543
50+
$0.517
100+
$0.497
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
CSM-7X Series
-40°C
85°C
61AK1925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$1.030
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDU Series
-55°C
125°C
61AK1952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.463
25+
$0.447
50+
$0.429
100+
$0.412
More Pricing...
Min: 1 / Mult: 1
9.8304MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.729
10+
$0.634
25+
$0.604
50+
$0.572
100+
$0.549
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
CSM-7X Series
-40°C
85°C
61AK1924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.688
10+
$0.647
25+
$0.608
50+
$0.569
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
90AK4808

RoHS

Each (Supplied on Cut Tape)
1+
$0.709
10+
$0.622
25+
$0.595
50+
$0.569
100+
$0.548
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK8570

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.526
2000+
$0.504
4000+
$0.477
6000+
$0.451
10000+
$0.405
Min: 1000 / Mult: 1000
12MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK1910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
10+
$0.509
25+
$0.488
50+
$0.466
100+
$0.448
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
CSM-7X Series
-40°C
85°C
61AK1821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$1.060
25+
$1.050
50+
$1.040
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
100ppm
18pF
30ppm
CSM-7XDU Series
-55°C
125°C
61AK1935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.680
10+
$5.130
25+
$4.670
50+
$4.130
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK3890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.449
10+
$0.422
25+
$0.397
50+
$0.372
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.449
10+
$0.422
25+
$0.397
50+
$0.372
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
4.096MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK9039

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.444
2000+
$0.434
4000+
$0.417
6000+
$0.401
10000+
$0.385
Min: 1000 / Mult: 1000
25MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK1951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.487
10+
$0.424
25+
$0.409
50+
$0.392
100+
$0.378
More Pricing...
Min: 1 / Mult: 1
9.216MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.479
25+
$0.462
50+
$0.445
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.8mm
50ppm
16pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.433
25+
$0.401
50+
$0.372
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
SMD, 11.4mm x 4.8mm
50ppm
17pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.466
25+
$0.440
50+
$0.413
100+
$0.397
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
1-25 of 55 items
of 3 page(s)