SMD, 11.7mm x 5mm Crystals:

38 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50Y1942

RoHS

Date/Lot Code

FOX ELECTRONICS
Each (Supplied on Cut Tape)
1+
$0.312
10+
$0.273
25+
$0.269
50+
$0.263
100+
$0.249
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
HC49SDLF
-20°C
70°C
78AK5613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-40°C
85°C
64AK6939

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.244
2000+
$0.238
4000+
$0.234
6000+
$0.227
10000+
$0.219
Min: 1000 / Mult: 1000
8MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.312
25+
$0.299
50+
$0.285
100+
$0.276
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
7.3728MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.308
10+
$0.262
25+
$0.252
50+
$0.241
100+
$0.241
More Pricing...
Min: 5 / Mult: 5
24.576MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
10+
$0.278
25+
$0.270
50+
$0.260
100+
$0.246
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
SMD, 11.7mm x 5mm
50ppm
18pF
30ppm
FC4SD Series
-20°C
70°C
78AK5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
20MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
24MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
14.7456MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
86AK7366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.302
25+
$0.295
50+
$0.288
100+
$0.269
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 11.7mm x 5mm
50ppm
16pF
30ppm
FC4SD Series
-20°C
70°C
78AK5599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.294
10+
$0.255
25+
$0.251
50+
$0.245
100+
$0.238
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
11.0592MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
64AK6938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.308
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
67AK0860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.263
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.303
25+
$0.298
50+
$0.292
100+
$0.269
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
25MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
67AK0861

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.244
2000+
$0.238
4000+
$0.234
6000+
$0.227
10000+
$0.219
Min: 1000 / Mult: 1000
10MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
16MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-40°C
85°C
78AK5597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.349
10+
$0.303
25+
$0.298
50+
$0.292
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.194304MHz
SMD, 11.7mm x 5mm
50ppm
12pF
30ppm
FC4SD Series
-20°C
70°C
78AK5602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
16MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.303
25+
$0.298
50+
$0.292
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-40°C
85°C
78AK5610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.308
10+
$0.280
25+
$0.276
50+
$0.271
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.303
25+
$0.298
50+
$0.292
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.6864MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
12.288MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
18.432MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
78AK5609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.9152MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
86AK7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.303
25+
$0.298
50+
$0.292
100+
$0.269
More Pricing...
Min: 5 / Mult: 5
22.1184MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
1-25 of 38 items
of 2 page(s)