SMD, 12.7mm x 4.8mm Crystals:

254 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AK6561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.960
10+
$0.868
25+
$0.797
50+
$0.712
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
11MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
7.68MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
8.192MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.606
25+
$0.577
50+
$0.556
100+
$0.537
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
76AK6664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.606
25+
$0.577
50+
$0.556
100+
$0.537
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
30AM0618

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.891
10+
$0.805
25+
$0.740
50+
$0.661
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
13.824MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
30AM0624

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.891
10+
$0.805
25+
$0.740
50+
$0.661
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
19.66MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
30AM0626

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.891
10+
$0.805
25+
$0.740
50+
$0.661
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
30AM0629

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.891
10+
$0.805
25+
$0.740
50+
$0.661
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
3.6864MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
30AM0638

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.891
10+
$0.805
25+
$0.740
50+
$0.661
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
54MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
76AK6558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.606
25+
$0.577
50+
$0.556
100+
$0.537
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
76AK6598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
30AM0637

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.891
10+
$0.805
25+
$0.740
50+
$0.661
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
50MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
76AK6568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
11.2896MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.661
10+
$0.584
25+
$0.556
50+
$0.527
100+
$0.442
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.606
25+
$0.577
50+
$0.556
100+
$0.537
More Pricing...
Min: 1 / Mult: 1
16.384MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
30AM0627

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.891
10+
$0.805
25+
$0.740
50+
$0.661
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
24.576MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
76AK6769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
30AM0620

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.891
10+
$0.805
25+
$0.740
50+
$0.661
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
14.7456MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
76AK6719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
10+
$0.552
25+
$0.530
50+
$0.508
100+
$0.495
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.538
25+
$0.512
50+
$0.494
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
1-25 of 254 items
of 11 page(s)