SMD, 12mm x 4.8mm Crystals:

31 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AK2067

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.167
2000+
$0.164
4000+
$0.160
6000+
$0.156
10000+
$0.151
Min: 1000 / Mult: 1000
25MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2074

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.221
25+
$0.210
50+
$0.202
100+
$0.195
Min: 1 / Mult: 1
Min: 100 / Mult: 1
7.3728MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2071

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.134
2000+
$0.132
4000+
$0.130
6000+
$0.126
10000+
$0.121
Min: 1000 / Mult: 1000
30MHz
SMD, 12mm x 4.8mm
20ppm
10pF
20ppm
AS-SMD Series
-40°C
85°C
70AK2072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.253
10+
$0.221
25+
$0.209
50+
$0.202
100+
$0.194
More Pricing...
Min: 5 / Mult: 5
40MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
70AK8682

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.221
25+
$0.209
50+
$0.202
100+
$0.194
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8693

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.148
2000+
$0.145
4000+
$0.142
6000+
$0.138
10000+
$0.134
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-40°C
85°C
70AK2083

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.221
25+
$0.209
50+
$0.202
100+
$0.194
Min: 1 / Mult: 1
Min: 100 / Mult: 1
9.8304MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8688

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.145
2000+
$0.142
4000+
$0.139
6000+
$0.135
10000+
$0.130
Min: 1000 / Mult: 1000
5MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
70AK2052

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.167
2000+
$0.164
4000+
$0.160
6000+
$0.156
10000+
$0.151
Min: 1000 / Mult: 1000
12MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8692

RoHS

Each (Supplied on Cut Tape)
1+
$0.281
10+
$0.241
25+
$0.228
50+
$0.220
100+
$0.212
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
7.3728MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-40°C
85°C
70AK2055

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.221
25+
$0.209
50+
$0.202
100+
$0.194
Min: 1 / Mult: 1
Min: 100 / Mult: 1
14.7456MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2070

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.221
25+
$0.209
50+
$0.202
100+
$0.194
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
30MHz
SMD, 12mm x 4.8mm
20ppm
10pF
20ppm
AS-SMD Series
-40°C
85°C
70AK8683

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.167
2000+
$0.164
4000+
$0.160
6000+
$0.156
10000+
$0.151
Min: 1000 / Mult: 1000
16MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2050

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.167
2000+
$0.164
4000+
$0.160
6000+
$0.156
10000+
$0.151
Min: 1000 / Mult: 1000
11.0592MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2058

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.169
2000+
$0.164
4000+
$0.160
6000+
$0.156
10000+
$0.151
Min: 1000 / Mult: 1000
16MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2084

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.167
2000+
$0.164
4000+
$0.160
6000+
$0.156
10000+
$0.151
Min: 1000 / Mult: 1000
9.8304MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.212
10+
$0.191
25+
$0.181
50+
$0.174
100+
$0.167
More Pricing...
Min: 5 / Mult: 5
4MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2065

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.145
2000+
$0.142
4000+
$0.139
6000+
$0.135
10000+
$0.130
Min: 1000 / Mult: 1000
24MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2064

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.221
25+
$0.209
50+
$0.202
100+
$0.194
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2059

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.223
25+
$0.210
50+
$0.202
100+
$0.195
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18.432MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8687

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.221
25+
$0.209
50+
$0.202
100+
$0.194
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
5MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
70AK2061

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.228
25+
$0.216
50+
$0.208
100+
$0.201
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20MHz
SMD, 12mm x 4.8mm
50ppm
16pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2075

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.167
2000+
$0.164
4000+
$0.160
6000+
$0.156
10000+
$0.151
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2082

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.148
2000+
$0.145
4000+
$0.142
6000+
$0.138
10000+
$0.134
Min: 1000 / Mult: 1000
8MHz
SMD, 12mm x 4.8mm
30ppm
30pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8685

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.167
2000+
$0.164
4000+
$0.160
6000+
$0.156
10000+
$0.151
Min: 1000 / Mult: 1000
4MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
1-25 of 31 items
of 2 page(s)