SMD, 2.5mm x 2mm Crystals:

417 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24T5754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
25+
$1.390
50+
$1.260
100+
$1.210
250+
$1.190
More Pricing...
Total:$1.59
Min: 1 / Mult: 1
12MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z Series
-10°C
70°C
76Y5450

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$2.210
25+
$2.020
50+
$1.840
100+
$1.690
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
30ppm
12pF
30ppm
X22
-40°C
85°C
51AC8104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.729
10+
$0.641
25+
$0.615
50+
$0.588
100+
$0.568
More Pricing...
Total:$3.64
Min: 5 / Mult: 5
Total:$56.80
Min: 100 / Mult: 5
12MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
ABM10
-20°C
70°C
88AH6445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
10+
$0.897
25+
$0.825
50+
$0.736
100+
$0.662
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
32MHz
SMD, 2.5mm x 2mm
15ppm
8pF
10ppm
ILCX18
-40°C
85°C
54W0889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
Total:$1.74
Min: 1 / Mult: 1
Total:$174.00
Min: 100 / Mult: 1
48MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
40Y1964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.510
25+
$1.460
50+
$1.440
100+
$1.370
More Pricing...
Total:$8.90
Min: 5 / Mult: 5
Total:$137.00
Min: 100 / Mult: 5
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
56AC8737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
250+
$0.447
500+
$0.405
1000+
$0.370
5000+
$0.342
Total:$2.86
Min: 5 / Mult: 5
24.576MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
51AC8103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.880
10+
$2.420
25+
$2.390
50+
$2.350
100+
$2.270
More Pricing...
Total:$14.40
Min: 5 / Mult: 5
Total:$227.00
Min: 100 / Mult: 5
38.4MHz
SMD, 2.5mm x 2mm
20ppm
10pF
-
ABM10
-30°C
85°C
56AC8720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
250+
$0.447
500+
$0.405
1000+
$0.370
5000+
$0.342
Total:$2.86
Min: 5 / Mult: 5
16MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
30AC8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.666
10+
$0.604
25+
$0.599
50+
$0.595
100+
$0.572
More Pricing...
Total:$3.33
Min: 5 / Mult: 5
Total:$57.20
Min: 100 / Mult: 5
27.12MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
15R1568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.470
10+
$5.170
25+
$4.900
50+
$4.540
100+
$4.150
More Pricing...
Total:$5.47
Min: 1 / Mult: 1
Total:$415.00
Min: 100 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
10ppm
FA-20H
-40°C
85°C
56AC8724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
250+
$0.497
500+
$0.449
1000+
$0.412
5000+
$0.380
Total:$3.18
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
73AJ0640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.604
10+
$0.509
25+
$0.498
50+
$0.486
Total:$0.60
Min: 1 / Mult: 1
Total:$48.60
Min: 100 / Mult: 1
19.2MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
94AC3687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.713
10+
$0.601
25+
$0.590
50+
$0.579
Total:$0.71
Min: 1 / Mult: 1
Total:$57.90
Min: 100 / Mult: 1
24MHz
SMD, 2.5mm x 2mm
50ppm
10pF
20ppm
ABM10AIG
-40°C
125°C
56AC8725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
250+
$0.497
500+
$0.449
1000+
$0.412
5000+
$0.380
Total:$3.18
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
92AH5480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.410
25+
$1.290
50+
$1.150
100+
$1.040
More Pricing...
Total:$1.55
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
CFPX-218 Series
-20°C
70°C
73AJ0645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.570
25+
$1.520
50+
$1.450
100+
$1.390
More Pricing...
Total:$8.90
Min: 5 / Mult: 5
Total:$139.00
Min: 100 / Mult: 5
30MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
54W0883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.550
25+
$1.480
50+
$1.420
100+
$1.370
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
24MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
54W0882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.480
25+
$1.450
50+
$1.420
100+
$1.370
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
54W0881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.710
10+
$1.510
25+
$1.450
50+
$1.390
100+
$1.350
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
Total:$135.00
Min: 100 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
49X9010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.260
10+
$1.800
Total:$2.26
Min: 1 / Mult: 1
Total:$180.00
Min: 100 / Mult: 1
25MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10
-20°C
70°C
40Y1961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.510
25+
$1.460
50+
$1.420
100+
$1.370
More Pricing...
Total:$8.90
Min: 5 / Mult: 5
Total:$137.00
Min: 100 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
40Y1967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.570
Total:$8.90
Min: 5 / Mult: 5
Total:$157.00
Min: 100 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
75Y2940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.953
10+
$0.843
25+
$0.744
50+
$0.626
100+
$0.531
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
16.384MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
R2520
-40°C
85°C
40Y1957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.410
25+
$1.380
50+
$1.350
Total:$8.90
Min: 5 / Mult: 5
Total:$135.00
Min: 100 / Mult: 5
16MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
1-25 of 417 items
of 17 page(s)