SMD, 3.2mm x 2.5mm Crystals:

1,271 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.050
25+
$1.030
50+
$0.997
100+
$0.965
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
34AH0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.723
10+
$0.680
25+
$0.636
50+
$0.591
100+
$0.547
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
60R3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.804
10+
$0.704
25+
$0.673
50+
$0.643
Total:$0.80
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
40Y2047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
10+
$0.971
25+
$0.951
50+
$0.932
100+
$0.930
More Pricing...
Total:$1.32
Min: 1 / Mult: 1
Total:$93.00
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
51AC8151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.748
10+
$0.634
25+
$0.612
50+
$0.595
Total:$3.74
Min: 5 / Mult: 5
Total:$59.50
Min: 100 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
94AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.932
25+
$0.889
50+
$0.844
100+
$0.786
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
Total:$78.60
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AIG
-40°C
125°C
56AC8988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
250+
$0.447
500+
$0.405
1000+
$0.370
5000+
$0.342
Total:$2.86
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
80AH1515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.960
10+
$1.740
25+
$1.670
50+
$1.590
100+
$1.530
More Pricing...
Total:$1.96
Min: 1 / Mult: 1
Total:$153.00
Min: 100 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
34AH0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.668
10+
$0.563
25+
$0.554
50+
$0.543
100+
$0.498
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
20ppm
20pF
10ppm
ABM8
-40°C
85°C
89AH0794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.570
2000+
$0.548
4000+
$0.531
6000+
$0.526
Total:$570.00
Min: 1000 / Mult: 1000
24MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
20ppm
ABM8 Series
-20°C
70°C
86R1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
25+
$1.250
50+
$1.160
100+
$1.120
250+
$1.100
More Pricing...
Total:$1.41
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
15R2558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.470
10+
$5.170
25+
$4.900
50+
$4.540
100+
$4.150
More Pricing...
Total:$5.47
Min: 1 / Mult: 1
Total:$415.00
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
15R2559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.470
10+
$5.170
25+
$4.900
50+
$4.540
100+
$4.150
More Pricing...
Total:$5.47
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
15R1569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.730
10+
$5.430
25+
$5.130
50+
$4.740
100+
$4.340
More Pricing...
Total:$5.73
Min: 1 / Mult: 1
Total:$434.00
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
12.5pF
50ppm
FA-238
-20°C
70°C
94X0949

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
1+
$0.976
10+
$0.930
25+
$0.876
50+
$0.826
100+
$0.779
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
Total:$77.90
Min: 100 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
40Y2040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.887
10+
$0.786
25+
$0.747
50+
$0.708
100+
$0.693
More Pricing...
Total:$0.89
Min: 1 / Mult: 1
Total:$69.30
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
56AC8906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.492
100+
$0.381
500+
$0.309
1000+
$0.265
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
MP SJK 7U Series
-20°C
70°C
89AH0802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.882
Total:$882.00
Min: 1000 / Mult: 1000
27MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
80AH1516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.914
25+
$0.873
50+
$0.833
100+
$0.801
More Pricing...
Total:$1.04
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
15ppm
ABM8GAIG Series
-40°C
125°C
73AJ0851

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.474
2000+
$0.458
4000+
$0.442
6000+
$0.435
Total:$474.00
Min: 1000 / Mult: 1000
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8 Series
-40°C
85°C
86R1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
25+
$1.290
50+
$1.180
100+
$1.120
250+
$1.080
More Pricing...
Total:$1.53
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
85X7091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$3.030
500+
$2.870
1000+
$2.700
1500+
$2.600
2500+
$2.580
Total:$757.50
Min: 250 / Mult: 250
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
50ppm
FA-238
-20°C
70°C
80AC8661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.470
10+
$5.170
25+
$4.900
50+
$4.540
100+
$4.150
More Pricing...
Total:$5.47
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-30°C
85°C
80AH1503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.976
25+
$0.960
50+
$0.941
100+
$0.908
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
10ppm
ABM8AIG Series
-40°C
125°C
34AH0096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.668
10+
$0.563
25+
$0.554
50+
$0.543
Total:$0.67
Min: 1 / Mult: 1
Total:$54.30
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
15ppm
10pF
10ppm
ABM8
-40°C
85°C
1-25 of 1271 items
of 51 page(s)