SMD, 6mm x 3.6mm Crystals:

13 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC8099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.480
25+
$1.450
50+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-40°C
85°C
73AJ0635

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.200
2000+
$1.180
4000+
$1.150
6000+
$1.120
10000+
$1.100
Min: 1000 / Mult: 1000
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
73AJ0632

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.130
2000+
$1.090
4000+
$1.090
6000+
$1.090
Min: 1000 / Mult: 1000
25MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
40Y1953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.250
25+
$1.230
50+
$1.210
Min: 1 / Mult: 1
Min: 100 / Mult: 1
11.0592MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
40Y1954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.250
25+
$1.230
50+
$1.210
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
40Y1956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.590
25+
$1.560
50+
$1.530
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
7.3728MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
40Y1955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.250
25+
$1.230
50+
$1.210
100+
$1.160
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
51AC8098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.480
25+
$1.450
50+
$1.420
100+
$1.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-40°C
85°C
89AH0762

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.929
2000+
$0.911
4000+
$0.907
6000+
$0.901
Min: 1000 / Mult: 1000
24MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
89AH0761

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.827
2000+
$0.805
4000+
$0.795
6000+
$0.786
Min: 1000 / Mult: 1000
10MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
73AJ0627

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.976
2000+
$0.943
4000+
$0.934
6000+
$0.925
Min: 1000 / Mult: 1000
11.0592MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
78AK2194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.250
25+
$1.230
50+
$1.210
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
30ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
73AJ0628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.971
2000+
$0.969
4000+
$0.960
6000+
$0.948
Min: 1000 / Mult: 1000
12MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
1-13 of 13 items
of 1 page(s)