SMD, 7mm x 4.1mm Crystals:

27 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y1943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.584
10+
$0.509
25+
$0.487
50+
$0.465
100+
$0.447
More Pricing...
Total:$2.92
Min: 5 / Mult: 5
Total:$44.70
Min: 100 / Mult: 5
16MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.538
Total:$2.72
Min: 5 / Mult: 5
26MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.449
25+
$0.441
50+
$0.433
100+
$0.398
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
12MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.529
10+
$0.449
25+
$0.441
50+
$0.433
100+
$0.398
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
Total:$39.80
Min: 100 / Mult: 5
24MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.529
10+
$0.472
25+
$0.452
50+
$0.433
100+
$0.417
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
Total:$41.70
Min: 100 / Mult: 5
20MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.529
10+
$0.449
25+
$0.441
50+
$0.433
100+
$0.398
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
Total:$39.80
Min: 100 / Mult: 5
13.56MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.522
25+
$0.516
50+
$0.509
100+
$0.492
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
20.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.472
25+
$0.452
50+
$0.433
100+
$0.417
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
12.288MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1939

RoHS

Each (Supplied on Cut Tape)
1+
$0.529
10+
$0.472
25+
$0.452
50+
$0.433
100+
$0.417
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
Total:$41.70
Min: 100 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
73AJ0613

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.363
6000+
$0.356
12000+
$0.334
Total:$1,089.00
Min: 3000 / Mult: 3000
16MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2 Series
-40°C
85°C
26AJ5827

RoHS

Each (Supplied on Cut Tape)
1+
$0.588
10+
$0.497
25+
$0.488
50+
$0.479
100+
$0.441
Total:$2.94
Min: 5 / Mult: 5
Total:$44.10
Min: 100 / Mult: 5
12MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
60AJ3694

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.327
6000+
$0.321
Total:$981.00
Min: 3000 / Mult: 3000
16MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
26AJ5859

RoHS

Each (Supplied on Cut Tape)
1+
$0.484
10+
$0.402
25+
$0.397
50+
$0.390
100+
$0.365
Total:$2.42
Min: 5 / Mult: 5
Total:$36.50
Min: 100 / Mult: 5
25MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-10°C
70°C
26AJ5860

RoHS

Each (Supplied on Cut Tape)
1+
$0.606
10+
$0.505
25+
$0.497
50+
$0.487
Total:$3.03
Min: 5 / Mult: 5
Total:$48.70
Min: 100 / Mult: 5
25MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
56AC7475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.378
Total:$0.38
Min: 1 / Mult: 1
Total:$3.78
Min: 10 / Mult: 1
25MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2 Series
-40°C
85°C
54AK5801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.442
10+
$0.373
25+
$0.367
50+
$0.360
100+
$0.341
More Pricing...
Total:$2.21
Min: 5 / Mult: 5
12MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
10°C
70°C
54AK5823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.470
10+
$0.402
25+
$0.395
50+
$0.388
100+
$0.356
More Pricing...
Total:$2.35
Min: 5 / Mult: 5
16MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
10°C
70°C
61AK1859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
10+
$0.378
25+
$0.366
50+
$0.353
100+
$0.320
Total:$2.49
Min: 5 / Mult: 5
20MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-10°C
70°C
61AK3894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.951
25+
$0.897
50+
$0.846
100+
$0.804
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
20MHz
SMD, 7mm x 4.1mm
30ppm
10pF
10ppm
CSM-3X Series
-60°C
105°C
60AJ3685

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.365
6000+
$0.351
12000+
$0.340
Total:$1,095.00
Min: 3000 / Mult: 3000
12MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
40Y1941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.509
25+
$0.487
50+
$0.465
100+
$0.447
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
14.31818MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.598
10+
$0.538
Total:$2.99
Min: 5 / Mult: 5
27MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.529
10+
$0.449
25+
$0.441
50+
$0.433
100+
$0.405
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
Total:$40.50
Min: 100 / Mult: 5
18.432MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
60AJ3718

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.291
Total:$873.00
Min: 3000 / Mult: 3000
25MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-10°C
70°C
60AJ3717

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.372
6000+
$0.358
12000+
$0.344
Total:$1,116.00
Min: 3000 / Mult: 3000
25MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
1-25 of 27 items
of 2 page(s)