SMD, 8.7mm x 3.8mm Crystals:

8 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC5115

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.905
25+
$0.889
50+
$0.872
100+
$0.800
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
-
12.5pF
30ppm
85SMX Series
-20°C
70°C
75Y2647

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.140
25+
$1.050
50+
$0.932
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
-
12.5pF
20ppm
QTP8
-40°C
85°C
64AK6951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.573
6000+
$0.562
12000+
$0.551
18000+
$0.537
30000+
$0.519
Min: 3000 / Mult: 3000
32.768kHz
SMD, 8.7mm x 3.8mm
0.04ppm
12.5pF
20ppm
FKFSR Series
-40°C
85°C
64AK6950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.887
10+
$0.748
25+
$0.736
50+
$0.722
100+
$0.663
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.8mm
0.04ppm
12.5pF
20ppm
FKFSR Series
-40°C
85°C
79AK3395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.789
10+
$0.676
25+
$0.637
50+
$0.598
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
-
6pF
20ppm
85SMX Series
-40°C
85°C
64AK6949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.270
10+
$2.020
25+
$1.950
50+
$1.870
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
0.04ppm
6pF
20ppm
FKFSR Series
-40°C
85°C
79AK3325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.908
10+
$0.775
25+
$0.741
50+
$0.707
100+
$0.638
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
-
12.5pF
20ppm
85SMX Series
-40°C
85°C
68AK0948

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.340
4000+
$1.210
6000+
$1.170
10000+
$1.130
Min: 3000 / Mult: 3000
32.768kHz
SMD, 8.7mm x 3.8mm
0.04ppm
6pF
20ppm
FKFSR Series
-40°C
85°C
1-8 of 8 items
of 1 page(s)