Through Hole, 10.9mm x 4.65mm Crystals:

14 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33P6956

RoHS

Date/Lot Code

Each
1+
$0.953
10+
$0.852
100+
$0.679
500+
$0.563
1000+
$0.494
More Pricing...
Total:$4.76
Min: 5 / Mult: 5
10MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
33P6967

RoHS

Date/Lot Code

Each
1+
$1.840
10+
$1.170
100+
$0.982
500+
$0.720
1000+
$0.661
More Pricing...
Total:$9.20
Min: 5 / Mult: 5
4.9152MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
33P6972

RoHS

Date/Lot Code

Each
1+
$0.953
10+
$0.852
100+
$0.679
500+
$0.563
1000+
$0.494
More Pricing...
Total:$4.76
Min: 5 / Mult: 5
8MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
33P6958

RoHS

Date/Lot Code

Each
1+
$0.940
10+
$0.841
100+
$0.669
500+
$0.555
1000+
$0.487
More Pricing...
Total:$4.70
Min: 5 / Mult: 5
12MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
33P6957

RoHS

Date/Lot Code

Each
1+
$1.840
10+
$1.170
100+
$0.985
500+
$0.722
1000+
$0.663
More Pricing...
Total:$9.20
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
33P6968

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.040
100+
$0.821
500+
$0.680
1000+
$0.597
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
4MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
20ppm
MP HC49S
-10°C
60°C
33P6961

RoHS

Date/Lot Code

Each
1+
$1.960
10+
$1.250
100+
$1.060
500+
$0.773
1000+
$0.709
More Pricing...
Total:$9.80
Min: 5 / Mult: 5
20MHz
Through Hole, 10.9mm x 4.65mm
50ppm
12pF
30ppm
MP HC49S
-20°C
70°C
33P6962

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.260
100+
$1.010
500+
$0.833
1000+
$0.730
More Pricing...
Total:$1.41
Min: 1 / Mult: 1
24MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
50ppm
MP HC49S
-10°C
60°C
33P6960

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$1.150
100+
$0.911
500+
$0.757
1000+
$0.663
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
18.432MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-10°C
60°C
33P6969

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.070
100+
$0.847
500+
$0.704
1000+
$0.616
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
6MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49SJ413
-10°C
60°C
33P6964

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.040
100+
$0.821
500+
$0.680
1000+
$0.597
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
3.6864MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
33P6965

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.040
100+
$0.821
500+
$0.680
1000+
$0.597
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-10°C
60°C
33P6970

RoHS

Each
1+
$1.340
10+
$1.200
100+
$0.954
500+
$0.791
1000+
$0.694
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 10.9mm x 4.65mm
30ppm
18pF
15ppm
MP HC49S
-10°C
60°C
33P6959

RoHS

Each
1+
$1.960
10+
$1.250
100+
$1.060
500+
$0.773
1000+
$0.709
More Pricing...
Total:$9.80
Min: 5 / Mult: 5
16MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
1-14 of 14 items
of 1 page(s)