Through Hole, 11.05mm x 4.7mm Crystals:

54 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC5197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.050
25+
$0.961
50+
$0.857
100+
$0.772
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
19.6608MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
47AC5195

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.170
25+
$1.080
50+
$0.960
100+
$0.864
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
24MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
79AK3372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.05mm x 4.7mm
30ppm
18pF
15ppm
HC49/4H Series
-10°C
60°C
79AK3348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
18.432MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
79AK3454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
16MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-40°C
85°C
79AK3366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
8.192MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
78AK6307

RoHS

Each
1+
$0.711
10+
$0.520
25+
$0.467
50+
$0.415
100+
$0.360
More Pricing...
Total:$3.55
Min: 5 / Mult: 5
4.864MHz
Through Hole, 11.05mm x 4.7mm
30ppm
30pF
20ppm
HC49/4H Series
-10°C
60°C
79AK3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
6MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
78AK6323

RoHS

Each
1+
$1.510
10+
$1.100
25+
$0.990
50+
$0.880
100+
$0.762
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
7.5MHz
Through Hole, 11.05mm x 4.7mm
30ppm
18pF
20ppm
HC49/4H Series
-40°C
85°C
78AK6366

RoHS

Each
1+
$1.510
10+
$1.100
25+
$0.990
50+
$0.880
100+
$0.762
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
10.245MHz
Through Hole, 11.05mm x 4.7mm
20ppm
20pF
20ppm
HC49/4H Series
-40°C
85°C
79AK3400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
30ppm
HC49/4H Series
-20°C
70°C
78AK6352

RoHS

Each
1+
$1.510
10+
$1.100
25+
$0.990
50+
$0.880
100+
$0.762
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.7mm
30ppm
30pF
10ppm
HC49/4H Series
-40°C
85°C
79AK3335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
4.433619MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-10°C
60°C
78AK6319

RoHS

Each
1+
$0.711
10+
$0.520
25+
$0.467
50+
$0.415
100+
$0.360
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
4.332MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-10°C
60°C
79AK3352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
20MHz
Through Hole, 11.05mm x 4.7mm
50ppm
12pF
30ppm
HC49/4H Series
-20°C
70°C
78AK6370

RoHS

Each
1+
$1.510
10+
$1.100
25+
$0.990
50+
$0.880
100+
$0.762
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.05mm x 4.7mm
30ppm
18pF
15ppm
HC49/4H Series
-40°C
85°C
78AK6349

RoHS

Each
1+
$0.711
10+
$0.520
25+
$0.467
50+
$0.415
100+
$0.360
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
27.12MHz
Through Hole, 11.05mm x 4.7mm
50ppm
10pF
30ppm
HC49/4H Series
-10°C
60°C
78AK6365

RoHS

Each
1+
$0.711
10+
$0.520
25+
$0.467
50+
$0.415
100+
$0.360
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
16MHz
Through Hole, 11.05mm x 4.7mm
50ppm
12.5pF
50ppm
HC49/4H Series
-10°C
60°C
79AK3333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
20ppm
HC49/4H Series
-10°C
60°C
79AK3336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
4.9152MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
79AK3362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
16MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
79AK3354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
14.31818MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
79AK3337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
5MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
79AK3359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
79AK3330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.555
Total:$0.78
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-20°C
70°C
1-25 of 54 items
of 3 page(s)