Through Hole, 11.35mm x 3.5mm Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AK5820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.563
10+
$0.501
25+
$0.484
50+
$0.466
100+
$0.455
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
54AK5800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
10+
$0.636
25+
$0.608
50+
$0.579
100+
$0.454
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
57AK3097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.633
10+
$0.562
25+
$0.538
50+
$0.515
100+
$0.469
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
54AK5838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
10+
$0.636
25+
$0.609
50+
$0.581
100+
$0.538
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
57AK3080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.688
25+
$0.640
50+
$0.590
100+
$0.574
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 11.35mm x 3.5mm
50ppm
18pF
30ppm
HC-49USX Series
-40°C
85°C
54AK5826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.911
10+
$0.800
25+
$0.768
50+
$0.734
100+
$0.680
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 3.5mm
50ppm
20pF
30ppm
HC-49USX Series
-10°C
70°C
1-6 of 6 items
of 1 page(s)